0
0 개 품목₩0

Audio Signal Indicator Units :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
1649236

RoHS

Each
1+₩29,022
5+₩23,880
10+₩23,403
20+₩22,925
50+₩22,448
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
3908373
Each
1+₩285,034
240V
-
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
4295295

RoHS

Each
1+₩90,946
5+₩89,108
10+₩87,290
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295290

RoHS

Each
1+₩106,987
5+₩104,843
10+₩102,699
20+₩98,239
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295291

RoHS

Each
1+₩106,069
5+₩104,843
10+₩102,699
20+₩98,239
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
3955582

RoHS

Each
1+₩133,335
24V
24V
Continuous
90dB
IP33
118 Series
2.4kHz
20mA
79.5mm
0°C
60°C
4295294

RoHS

Each
1+₩106,547
5+₩104,403
10+₩102,278
20+₩97,837
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
1649238

RoHS

Each
1+₩29,033
5+₩23,903
10+₩23,425
20+₩22,947
50+₩22,469
115V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2497698

RoHS

Each
1+₩66,648
5+₩65,316
10+₩63,983
20+₩62,650
275V
-
Continuous, Pulse
80dB
IP65
LED-TLM Series
-
20mA
-
-25°C
55°C
1519099

RoHS

Each
1+₩93,972
6+₩93,268
12+₩92,563
-
24V
Continuous
85dB
IP30
-
2.4kHz
20mA
41.8mm
-20°C
60°C
1320825

RoHS

Each
1+₩24,082
5+₩23,698
10+₩23,313
-
24V
Single
84dB
-
-
-
20mA
102mm
-
-
4163226

RoHS

Each
1+₩22,719
5+₩22,265
10+₩21,811
20+₩21,356
50+₩20,902
220V
-
Pulse
90dB
IP54
BU3 M28 Series
3.5kHz
20mA
56mm
-20°C
70°C
8810133
Each
1+₩108,458
5+₩106,289
10+₩104,120
-
57V
Multiple Tones
110dB
IP65
-
-
20mA
116.5mm
-40°C
55°C
4063726

RoHS

Each
1+₩79,419
5+₩78,824
10+₩78,229
24V
24V
Continuous
90dB
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
4063730

RoHS

Each
1+₩121,345
5+₩120,436
10+₩119,526
230V
-
Continuous, Pulse
90dB
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
4063728

RoHS

Each
1+₩89,739
230V
-
Continuous
90dB
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
16개 품목 1-16개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account