0
0 개 품목₩0

Audio Signal Indicator Units :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
1649237

RoHS

Each
1+₩43,016
5+₩35,413
10+₩34,705
20+₩33,997
50+₩33,289
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
4336720

RoHS

Each
1+₩168,983
5+₩147,859
-
24V
Pulse
80dB
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
2420434

RoHS

Each
1+₩26,498
5+₩26,325
10+₩26,151
20+₩25,977
50+₩25,458
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
1214979

RoHS

Each
1+₩78,785
24V
24V
Continuous
85dB
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
1320826

RoHS

Each
1+₩52,795
-
24V
Single
84dB
-
-
-
25mA
152mm
-
-
2401643

RoHS

Each
1+₩220,847
5+₩216,431
10+₩212,014
115V
-
Multiple Tones
100dB
IP65
YA30 Series
-
25mA
85mm
-25°C
55°C
4336732

RoHS

Each
1+₩130,979
10+₩128,518
50+₩126,056
230VAC
-
Pulse
80dB
IP65
109 Series
-
25mA
-
-20°C
50°C
4336707

RoHS

Each
1+₩126,433
24V
24V
Continuous
80dB
IP65
109 Series
-
25mA
24mm
-20°C
50°C
2420436

RoHS

Each
1+₩17,703
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
51mm
-20°C
60°C
3956831

RoHS

Each
1+₩125,636
24V
24V
Continuous, Pulse
85dB
IP54, NEMA 12
KombiSIGN 70 Series
3.5kHz
25mA
72mm
-20°C
50°C
10개 품목 1-10개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account