0
0 개 품목₩0

Audio Signal Indicator Units :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
3129516

RoHS

Each
1+₩290,535
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
2911806

RoHS

Each
1+₩92,684
5+₩76,289
10+₩74,764
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
4162843

RoHS

Each
1+₩70,595
24V
24V
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4527942

RoHS

Each
1+₩79,169
5+₩78,210
10+₩77,250
20+₩76,290
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
3758069

RoHS

Each
1+₩100,242
24V
24V
Alternating, Continuous
105dBA
IP65
KombiSIGN 71 Series
3kHz
40mA
54mm
-20°C
50°C
3956837

RoHS

Each
1+₩213,959
230V
-
8 Tone
100dBA
IP54, NEMA 12
KombiSIGN 70 Series
3.4kHz
40mA
72mm
-20°C
50°C
4162841

RoHS

Each
1+₩66,071
5+₩64,750
10+₩63,429
20+₩62,107
24V
24V
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4162844

RoHS

Each
1+₩116,336
5+₩114,010
10+₩111,683
230V
-
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
40mA
36mm
-25°C
60°C
4527935

RoHS

Each
1+₩71,972
5+₩71,013
10+₩70,053
20+₩69,093
-
24V
4 Tone
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527945

RoHS

Each
1+₩94,022
5+₩92,142
10+₩90,262
20+₩88,381
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527941

RoHS

Each
1+₩91,491
5+₩75,295
10+₩73,790
20+₩72,284
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527939

RoHS

Each
1+₩79,169
5+₩78,210
10+₩77,250
20+₩76,290
-
24V
4 Tone
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527946

RoHS

Each
1+₩89,133
5+₩87,351
10+₩85,568
20+₩83,786
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527937

RoHS

Each
1+₩89,133
5+₩87,351
10+₩85,568
20+₩83,786
-
24V
4 Tone
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
14개 품목 1-14개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account