0
0 개 품목₩0

Audio Signal Indicator Units :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
1320820

RoHS

Each
1+₩49,125
5+₩43,411
10+₩42,525
20+₩40,459
-
24V
Multiple Tones
102dB
IP65
Roshni Series
16mA
93mm
-25°C
80°C
1320818

RoHS

Each
1+₩49,125
5+₩43,411
10+₩42,525
20+₩40,459
-
24V
Multiple Tones
96dB
IP65
Roshni Series
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+₩75,606
5+₩66,812
10+₩65,449
20+₩62,269
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
16mA
93mm
-10°C
55°C
1320817

RoHS

Each
1+₩49,466
5+₩43,713
10+₩42,821
20+₩40,741
-
24V
32 Tone
102dB
IP54
Roshni Series
8mA
93mm
-25°C
70°C
3566184

RoHS

Each
1+₩49,125
5+₩43,411
10+₩42,525
20+₩40,459
-
28V
32 Tone
102dB
IP65
RoLP Series
12mA
93mm
-25°C
70°C
1320819

RoHS

Each
1+₩42,726
5+₩42,045
10+₩41,363
-
24V
Multiple Tones
102dB
IP65
-
16mA
93mm
-25°C
80°C
4918817

RoHS

Each
1+₩201,622
-
24V
1 Tone
0
IP66
A6BM Series
400mA
93mm
-25°C
50°C
4918814

RoHS

Each
1+₩255,285
280V
280V
1 Tone
108dBA
IP66
A8BM Series
48mA
93mm
-25°C
50°C
4918815

RoHS

Each
1+₩201,622
-
12V
1 Tone
0
IP66
A6BM Series
1A
93mm
-25°C
50°C
4918816

RoHS

Each
1+₩225,794
280V
280V
1 Tone
0
IP66
A6BM Series
48mA
93mm
-25°C
50°C
4918818

RoHS

Each
1+₩225,794
280V
280V
1 Tone
0
IP66
A6BM Series
48mA
93mm
-25°C
50°C
4918811

RoHS

Each
1+₩255,285
280V
280V
1 Tone
108dBA
IP66
A8BM Series
48mA
93mm
-25°C
50°C
4918813

RoHS

Each
1+₩226,620
-
24V
1 Tone
108dBA
IP66
A8BM Series
400mA
93mm
-25°C
50°C
3566185

RoHS

Each
1+₩75,606
5+₩66,812
10+₩65,449
20+₩62,269
230V
28V
32 Tone
102dB
IP65
RoLP Series
12mA
93mm
-25°C
70°C
3566182

RoHS

Each
1+₩49,466
5+₩43,713
10+₩42,821
20+₩40,741
-
28V
32 Tone
102dB
IP65
RoLP Series
12mA
93mm
-25°C
70°C
3889366

RoHS

Each
1+₩206,433
230V
-
Bell
106dBA
IP66
A6BM Series
70mA
93mm
-25°C
50°C
3889368

RoHS

Each
1+₩224,371
230V
-
Bell
108dBA
IP66
A8BM Series
70mA
93mm
-25°C
50°C
3889367

RoHS

Each
1+₩171,369
-
24V
Bell
106dBA
IP66
A6BM Series
460mA
93mm
-25°C
50°C
18개 품목 1-18개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account