0
0 개 품목₩0

Audio Signal Indicator Units :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
4155249

RoHS

Each
1+₩54,191
5+₩53,108
10+₩52,024
20+₩50,940
-
35V
3 Tone
90dBA
IP21C
BiWire Ultra Series
-
11mA
44mm
-10°C
55°C
3955582

RoHS

Each
1+₩133,335
24V
24V
Continuous
90dBA
IP33
118 Series
2.4kHz
20mA
79.5mm
0°C
60°C
4163227

RoHS

Each
1+₩20,096
24V
24V
Pulse
90dBA
IP54
BU2 M28 Series
3.5kHz
30mA
56mm
-20°C
70°C
2909063

RoHS

Each
1+₩47,298
5+₩41,797
10+₩40,944
20+₩38,955
-
28V
8 Tone
90dBA
IP21C
Squashni G3 Series
-
5mA
35mm
-10°C
55°C
4163090

RoHS

Each
1+₩94,125
5+₩92,243
10+₩90,360
24V
24V
Pulse, Steady
90dBA
IP66
Eco-Modul 60 Series
2.5kHz
65mA
-
-30°C
60°C
4163226

RoHS

Each
1+₩21,017
5+₩20,597
10+₩20,177
20+₩19,756
50+₩19,336
220V
-
Pulse
90dBA
IP54
BU3 M28 Series
3.5kHz
20mA
56mm
-20°C
70°C
4063730

RoHS

Each
1+₩113,838
230V
-
Continuous, Pulse
90dBA
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
4063728

RoHS

Each
1+₩84,188
230V
-
Continuous
90dBA
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
4063726

RoHS

Each
1+₩74,507
24V
24V
Continuous
90dBA
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
9개 품목 1-9개
1 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account