0
0 개 품목₩0

Control Stations :

94개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
2780545

RoHS

Each
1+₩61,391
5+₩53,717
10+₩44,509
20+₩40,376
SPST-NO
1 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
-
PC (Polycarbonate)
Harmony XALD Series
2780548

RoHS

Each
1+₩142,543
5+₩124,725
10+₩104,565
DPST
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
-
PC (Polycarbonate)
Harmony XALK Series
3494417

RoHS

Each
1+₩226,385
DPDT
-
CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C 4520, UL 508
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALK Series
2831422

RoHS

Each
1+₩171,437
5+₩168,009
10+₩164,580
-
-
-
IP65
Thermoplastic
-
1719048

RoHS

MULTICOMP PRO
Each
1+₩11,179
3+₩10,049
15+₩9,385
50+₩8,739
-
-
-
IP65
-
-
3718748
Each
1+₩150,202
5+₩147,198
10+₩144,194
DPDT-2NO / 2NC
2 Position
CSA 22.2 No. 14, IEC 60947, UL 508
IP67, IP69
-
RMQ-Titan M22 Series
1719058

RoHS

Each
1+₩25,606
3+₩24,207
15+₩22,825
50+₩21,802
-
2 Position
-
IP65
-
-
3729140

RoHS

Each
1+₩74,095
5+₩72,614
10+₩71,132
20+₩69,650
SPST-NO
1 Position
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
593825

RoHS

Each
1+₩77,878
5+₩75,910
10+₩73,635
20+₩61,548
SPDT
-
IEC 60512, IEC 60947
IP67
Nylon (Polyamide)
14 Series
593801

RoHS

Each
1+₩73,197
5+₩71,348
10+₩69,209
20+₩57,849
SPDT
-
IEC 60512, IEC 60947
IP67
Nylon (Polyamide)
14 Series
2614592

RoHS

Each
1+₩202,967
5+₩177,597
10+₩148,892
SPST-NC, SPST-NO
2 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, UL 508
IP65
PP (Polypropylene)
Harmony XAC Series
3054810
Each
1+₩13,763
5+₩13,333
10+₩13,064
25+₩12,220
-
-
-
IP40, IP66
-
Harmony XB4 Series
2614590

RoHS

Each
1+₩89,594
5+₩78,394
10+₩65,724
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60947, EN 60204, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP66
PC (Polycarbonate)
Harmony XALK Series
2614591

RoHS

Each
1+₩181,207
5+₩158,557
10+₩132,929
SPST-NC, SPST-NO
3 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, UL 508
IP65
PP (Polypropylene)
Harmony XAC Series
2855573

RoHS

Each
1+₩267,010
5+₩261,670
10+₩256,330
-
2 Position
-
IP67
PBT (Polybutylene Terephthalate)
84 Series
2855574

RoHS

Each
1+₩238,855
5+₩234,078
10+₩229,301
DPST-NC
1 Position
-
IP67
PBT (Polybutylene Terephthalate)
84 Series
2831419

RoHS

Each
1+₩144,357
5+₩141,471
10+₩138,584
-
3 Position
-
IP65
Thermoplastic
-
3111773

RoHS

Each
1+₩32,160
SPST-NC
1 Position
IEC
IP54
ABS (Acrylonitrile Butadiene Styrene)
-
2855575

RoHS

Each
1+₩249,142
5+₩244,160
10+₩239,177
DPST-NC
1 Position
-
IP67
PBT (Polybutylene Terephthalate)
84 Series
2831423

RoHS

Each
1+₩315,791
-
-
-
IP65
Stainless Steel
-
3111758

RoHS

Each
1+₩40,414
5+₩39,606
10+₩38,798
20+₩37,990
50+₩37,181
SPST-NO
2 Position
IEC
IP54
ABS (Acrylonitrile Butadiene Styrene)
Harmony XALE Series
3111752

RoHS

Each
1+₩129,572
5+₩113,375
10+₩95,050
DPST-NO, SPST-NC
3 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3111749

RoHS

Each
1+₩170,130
5+₩155,569
10+₩140,690
3PST-NO, 3PST-NC
3 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
2831418

RoHS

Each
1+₩101,581
5+₩99,550
10+₩97,518
-
2 Position
-
IP65
Thermoplastic
-
3411243

RoHS

Each
1+₩149,591
5+₩146,600
10+₩143,608
-
3 Position
CE, SEMKO
IP54
POM (Polyacetal)
-
94개 품목 51-75개
4 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account