XAPJ1201SPEC0972
Control Station, 1 E-Stop PB, 1 Position, IP65, IP657, Zinc Alloy, Harmony XAP Series

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩183,416 |
| 5+ | ₩179,748 |
| 10+ | ₩176,080 |
제품 정보
제품 개요
XAPJ1201SPEC0972 is a XAPJ - Ø 22 - zinc alloy -2 holes die-cast empty control station. This product is part of the Harmony XAP range, an offer of metal enclosures. This empty control station comes with 1 cutout and 2 entry tapped for 14mm cable gland. It is an IP65 and IP67 rated product. The base colour of the enclosure is blue with a yellow cover. It is made of die-cast zinc alloy. The cutout diameter of pushbutton is 22mm. It is suitable for automotive, textiles, timber, energy distribution, public works, building and airport applications. This product is certified by UL and CSA. It is a flush mounted device. Harmony XAM, XAP industrial IP67 enclosures combines simple installation, configuration flexibility and robust construction. The Harmony XAM, XAP range of insulated or metal enclosures designed for use in severe environments.
- Product front plate size is 80 x 80mm
- 1 hole with blanking plug for cable gland <= 14mm cable entry
- Flush device mounting
- Ambient air temperature for operation range from -25 to 70°C
기술 사양
-
-
Zinc Alloy
1 Position
IP65, IP657
Harmony XAP Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Morocco
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서