입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩755,876 |
제품 정보
제품 개요
The ES-571 is an Ethernet to Serial Device with 1-port software selectable as RS232, RS422/485 full-duplex or RS422 half-duplex and 2 Ethernet ports. It has removable screw terminals blocks for easy wiring, a slim 'end on' case and integral DIN-rail mount. The Ethernet switch allows daisy chaining of devices, to instantly upgrade infrastructure. Data transfer rates up to 1000000baud, coupled with 1Mbps line drivers deliver uncompromising performance. Industrial ES range provides simple instant networked serial ports in demanding environments. Serial port tunnelling allows serial cable replacement over any distance, no software required. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply.
- Robust, slim design and integrated DIN-rail mount
- Odd, even, none, mark or space parity
- RTS/CTS, DSR/DTR and XON/XOFF flow control
- Removable, color-coded and number terminal blocks
- Simply daisy chain Ethernet connection through device
애플리케이션
Automation & Process Control, Industrial, Communications & Networking
기술 사양
2Ports
10Mbps, 100Mbps
DIN Rail
No SVHC (25-Jun-2025)
1 Port
RJ45 x 2, Terminal Block
ES Series
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서