XIOT11SE5MRCL
Transmitter, XIOT Series, Standalone, LPWAN, 3.6 V, 868 MHz, 10 km, 5 Year Cloud Access

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,056,212 |
| 5+ | ₩1,035,088 |
| 10+ | ₩1,013,964 |
| 25+ | ₩992,840 |
| 50+ | ₩971,716 |
| 100+ | ₩950,591 |
제품 정보
제품 개요
The Internet of Things (IoT) is the extension of the Internet to connected devices. Telemecanique Sensors offers a wireless solution to collect data from remote equipment and use this data, via the Internet, on a PC or mobile device. The XIOT Cloud connected switch from Telemecanique Sensors is based on LPWAN (low power wide area network) technology, operated by Sigfox. The Sigfox network covers 32 countries and is already very extensive in Europe. It is also being rapidly deployed in the US and Asia-Pacific. It uses antennas with a range of around 50 km. When the contacts on a switch installed on your site change state, the transmitter sends a message to the IoT network (LPWAN) which is then routed to our secure servers. This message is then delivered to one or more recipients as an alert on PC, tablet, or smartphone.
- For areas without electricity or difficult-to-access areas (Agricultural, Water Treament, Mining etc…)
- Real-time alerts via the Cloud to reduce downtime as well as prevent and reduce maintenance
- Rugged standalone transmitter with up to 10 years operation
- Compatible with XM pressure sensors and XC limit switches
애플리케이션
Agriculture, Mining, Oil & Gas, Utilities, IIoT (Industrial Internet of Things), Industrial
기술 사양
868MHz
70°C
LPWAN
-25°C
-
LPWAN Transmitter, 5 Year Sigfox Subscription, Web Interface, Smartphone App
XIOT11SE5MRCL의 대체 제품
2개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서