"OMRON INDUSTRIAL AUTOMATION"의 검색 결과5
보기
구매자
엔지니어
제조업체
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,716,423 5+ ₩4,622,095 10+ ₩4,527,767 25+ ₩4,433,438 50+ ₩4,339,110 | PL e | Level 4 | - | - | 960mm | 10m | IP65, IP67 | - | 10mm | PNP | 28.8V | F3SG-R Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩2,834,684 5+ ₩2,746,111 10+ ₩2,687,053 25+ ₩2,627,995 50+ ₩2,554,172 | PL e | - | SIL3 | - | - | 20m | IP67, IP67G | - | 20mm | - | 24VDC | F3SG-SR Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩5,581,092 | - | Level 4 | - | 28 | 560mm | 17m | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | - | - | - | F3SG-RR Series | |||||
Each | 1+ ₩5,134,309 5+ ₩5,031,623 10+ ₩4,928,937 25+ ₩4,826,251 50+ ₩4,723,565 | PL e | Level 4 | SIL3 | - | 1.04m | 10m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 28.8V | F3SG-R Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩4,190,118 5+ ₩4,059,186 10+ ₩3,971,883 25+ ₩3,884,594 50+ ₩3,775,469 | PL e | Level 4 | - | - | 720mm | - | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | - | - | - | F3SG-SR Series | |||||