0
0 개 품목₩0

AC Motor Drives :

49개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
2042996

RoHS

Each
1+₩611,215
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3910868

RoHS

Each
1+₩842,617
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
4919383

RoHS

Each
1+₩496,698
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar HVAC ATH200 Series
4919379

RoHS

Each
1+₩417,747
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar HVAC ATH200 Series
4919382

RoHS

Each
1+₩487,909
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Single Phase
6.9A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar HVAC ATH200 Series
4919380

RoHS

Each
1+₩441,552
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar HVAC ATH200 Series
4919384

RoHS

Each
1+₩590,666
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11.9A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar HVAC ATH200 Series
4410678

RoHS

Each
1+₩1,699,136
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410668

RoHS

Each
1+₩694,872
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410679

RoHS

Each
1+₩1,937,074
Variable Speed Drive
Induction / Permanent Magnet Motors
3.7kW
Single Phase
17.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410669

RoHS

Each
1+₩1,227,640
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410673

RoHS

Each
1+₩920,264
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410676

RoHS

Each
1+₩1,648,114
Variable Speed Drive
Induction / Permanent Magnet Motors
2kW
Single Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410670

RoHS

Each
1+₩735,717
Variable Speed Drive
Induction / Permanent Magnet Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410672

RoHS

Each
1+₩1,337,308
Variable Speed Drive
Induction / Permanent Magnet Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410674

RoHS

Each
1+₩1,486,156
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410675

RoHS

Each
1+₩1,027,096
Variable Speed Drive
Induction / Permanent Magnet Motors
2kW
Single Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410677

RoHS

Each
1+₩1,164,631
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
2519755

RoHS

Each
1+₩604,016
Variable Speed Drive
AC Motors
2.2kW
Single Phase
10A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
2519752

RoHS

Each
1+₩358,485
Variable Speed Drive
AC Motors
400W
Single Phase
2.5A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
3910857

RoHS

Each
1+₩975,660
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910876

RoHS

Each
1+₩1,391,042
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910859

RoHS

Each
1+₩1,018,434
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910863

RoHS

Each
1+₩1,058,342
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
2519754

RoHS

Each
1+₩511,114
Variable Speed Drive
AC Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
49개 품목 1-25개
2 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account