0
0 개 품목₩0

Switch Disconnectors :

530개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
3515290
Each
1+₩136,251
5+₩124,532
4 Pole
690V
63A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
DMM Series
1841495

RoHS

Each
1+₩148,848
5+₩145,872
10+₩142,895
3 Pole
750V
100A
IP20
Screw
DIN Rail Mount
IEC 60947-3, UL, CSA
OT Series
1710498

RoHS

Each
1+₩36,262
3+₩32,004
10+₩30,179
3 Pole
690V
25A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
1841507

RoHS

Each
1+₩85,615
5+₩83,903
10+₩82,191
3 Pole
750V
40A
IP20
Screw
Door Mount
IEC 60947-3, UL 508, CSA
OT Series
3501438
Each
1+₩146,528
5+₩143,597
10+₩140,667
6 Pole
690V
32A
IP65
-
-
IEC/EN 60947, VDE 0660
T3 Series
3793939

RoHS

Each
1+₩1,822,059
3 Pole
690V
25A
IP66
-
-
-
-
4292295

RoHS

Each
1+₩371,820
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292508

RoHS

Each
1+₩451,700
4 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292286

RoHS

Each
1+₩984,244
3 Pole
690V
100A
IP65, NEMA 12
-
-
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292511

RoHS

Each
1+₩496,005
4 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292494

RoHS

Each
1+₩752,791
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292274

RoHS

Each
1+₩459,568
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292270

RoHS

Each
1+₩201,487
5+₩190,217
10+₩184,136
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292496

RoHS

Each
1+₩451,700
4 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292544

RoHS

Each
1+₩258,182
5+₩235,974
10+₩209,588
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292503

RoHS

Each
1+₩811,234
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292267

RoHS

Each
1+₩202,446
5+₩185,032
10+₩164,343
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292497

RoHS

Each
1+₩496,005
4 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292256

RoHS

Each
1+₩415,222
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292535

RoHS

Each
1+₩626,124
4 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292268

RoHS

Each
1+₩249,479
5+₩228,019
10+₩202,523
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292533

RoHS

Each
1+₩570,122
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292518

RoHS

Each
1+₩570,122
3 Pole
690V
40A
IP65
-
-
CE, IEC/EN, UKCA
P1 Series
4292291

RoHS

Each
1+₩308,371
4 Pole
690V
63A
IP65, NEMA 12
-
-
CE
P3 Series
4292501

RoHS

Each
1+₩459,568
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
530개 품목 1-25개
22 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account