0
0 개 품목₩0

Switch Disconnectors :

236개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
3515290
Each
1+₩441,279
2+₩407,923
3+₩399,646
5+₩388,041
10+₩377,012
가격 더 알아보기
4 Pole
690V
63A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
DMM Series
1710467

RoHS

Each
1+₩37,098
3+₩33,002
10+₩31,164
4 Pole
690V
20A
IP65
Screw
-
CSA, EN, IEC, UL
LB
3501438
Each
1+₩310,446
2+₩304,171
3+₩297,895
5+₩291,620
10+₩283,463
가격 더 알아보기
6 Pole
690V
32A
IP65
-
-
IEC/EN 60947, VDE 0660
T3 Series
4292520

RoHS

Each
1+₩781,618
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292521

RoHS

Each
1+₩238,315
5+₩224,984
10+₩217,792
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292533

RoHS

Each
1+₩703,201
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292517

RoHS

Each
1+₩301,054
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292535

RoHS

Each
1+₩772,275
4 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292518

RoHS

Each
1+₩703,201
3 Pole
690V
40A
IP65
-
-
CE, IEC/EN, UKCA
P1 Series
4292536

RoHS

Each
1+₩781,618
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292544

RoHS

Each
1+₩238,315
5+₩224,984
10+₩217,792
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292537

RoHS

Each
1+₩225,798
5+₩213,169
10+₩206,354
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292545

RoHS

Each
1+₩300,354
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
1710490

RoHS

Each
1+₩52,087
3+₩46,631
10+₩44,200
3 Pole
690V
25A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
3203311
Each
1+₩359,855
2+₩358,200
3+₩356,545
5+₩354,889
10+₩338,215
가격 더 알아보기
3 Pole
440V
20A
IP65
-
-
CSA, EN, IEC, UL
T0 Series
1841485

RoHS

Each
1+₩59,825
5+₩58,629
10+₩57,432
20+₩56,236
3 Pole
750V
25A
IP65
-
-
UL
OT Series
3203335
Each
1+₩479,749
2+₩470,427
3+₩461,104
5+₩451,781
10+₩442,153
가격 더 알아보기
3 Pole
440V
32A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
Each
1+₩85,977
5+₩84,258
10+₩82,538
3 Pole
690V
25A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
P1 Series
1710484

RoHS

Each
1+₩65,831
3+₩58,940
10+₩55,877
4 Pole
690V
63A
IP65
-
-
CSA, EN, IEC, UL, CB, CE, SEMKO
LB
1710501

RoHS

Each
1+₩47,340
3+₩43,875
10+₩40,889
3 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
1710474

RoHS

Each
1+₩46,823
3+₩41,922
10+₩39,740
4 Pole
690V
32A
IP65
-
-
CSA, EN, IEC, UL, CB, CE, SEMKO
LB
1225411
Each
1+₩407,365
5+₩367,690
10+₩351,882
20+₩344,845
2 Pole
690V
20A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
T0 Series
161561

RoHS

Each
1+₩152,212
5+₩141,020
10+₩129,828
3 Pole
690V
32A
IP65
Screw Clamp
-
IEC 60947-4
TeSys VARIO Series
1710498

RoHS

Each
1+₩38,802
3+₩34,246
10+₩32,294
3 Pole
690V
25A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
1710499

RoHS

Each
1+₩32,389
3+₩30,016
10+₩27,968
3 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
236개 품목 1-25개
10 페이지 중

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account