더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩181,214 |
| 5+ | ₩173,337 |
| 10+ | ₩169,640 |
| 20+ | ₩166,105 |
제품 정보
제품 개요
MP008386 digital timer is a reliable, accurate, and compact size solution for various industrial and commercial applications that require precise time measurement and control. The product comes with intuitive LED symbols for lock, relay output, memory retention, signal & time range status and two relay outputs. It is suitable for use in small enclosures with an IP55-protected front panel, IP20-protected terminals & IP30 protection for housing and control panels.
- LED dual display 11 segment for process value & 7 segment for set value
- Display height of 15mm for process value
- Multi voltage (88-276 VAC/DC) and multi-range (0.01s to 999hr)
- User selectable up or down counting for Process Value
- Memory option (retentive function) in event of break in supply
- Short depth of only 65mm
- Lock function for menu & time
애플리케이션
Automation & Process Control, Industrial Process Controls, Industrial Automation, Production
목차
x1 Digital multi-function timer 48mm × 48mm × 65mm (w × h × d).
메모
IP55 protected front panel and easy panel/flush mounting. Compliant to IEC 61812-1.
기술 사양
MP Digital Time Delay Relays
0.1s
9Ranges
2 Changeover Relays
5A
45mm
No SVHC (07-Nov-2024)
Multifunction
999s
6
240V
Screw Terminals
45mm
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서