제품 정보
제품 개요
The ZEN-10C1DR-D-V2 is a Programmable Relay with increased functionality and higher precision. This single CPU unit easily provides relay, timer, counter and time switch functions. Wiring work is greatly reduced because separate wiring is not required for devices such as timers and counters. The LCD screen comes with 8 operation buttons on the front panel to enable programming in ladder view format. The LCD screen also has a backlight, making it easier to see when the ZEN is used in dark locations. Programs can be easily written, saved and monitored by personal computer. Programs can be simulated on the personal computer without connecting to the ZEN. Multi-language display in six languages (English, Japanese, German, French, Spanish, Italian).
- Easy and simple programming for automatic small-scale control
- 6 Inputs (DC input) and 4 outputs (relay output)
- Standard LCD type with display
- IP20 Protection rating (mounted inside a control panel)
- Solid-line terminal block (use solid wire or fine-stranded wire)
- Use of a memory cassette makes it easy to copy and save programs
- Equipped with two analog input channels
- Password function ensures security
- Display user-set messages or analog-converted values
애플리케이션
Automation & Process Control, Industrial
메모
Memory cassette, ZEN support software, Connecting cable and Battery unit need to be ordered separately.
기술 사양
-
No SVHC (17-Dec-2014)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서