751-9301
Compact Controller, 2 Inputs/2 Outputs Analogue, 8 Inputs/4 Outputs Digital, IP20, 751 Series

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,219,931 |
제품 정보
제품 개요
751-9301 is a compact controller 100, with a real-time Linux® operating system that gives users maximum freedom. This compact device is freely programmable with CODESYS V3, but can also be used for IEC 61131-independent engineering, for instance with Node-RED, Python or C++. Later installation of Docker® as a virtualization environment is also straightforward. This addition makes the Compact Controller 100 a full-fledged IIoT device with gateway functionality. It combines the requirements of two different domains within one device in the best possible way, bringing its expertise to bear where “automation meets IT.” Another advantage of the Compact Controller 100: due to its design as a DIN-rail built in installation device per DIN 43880, it can also be mounted in small distribution boards. The I/O unit is housed with the controller in a compact enclosure, requiring no additional space for other control components. It is approved by UL 61010-2-201 (E175199).
- Wiring interface is removable, providing advantages for installation and commissioning
- Quick, easy, flexible engineering, compact controller with I/Os in a DIN-rail-mount device housing
- Cortex A7; 650MHz CPU, 10/100Mbit/s baud rate (communication/fieldbus 1)
- ETHERNET: 10/100Mbit/s transmission rate, 512MB main memory
- 4096MB internal memory (flash), 128MB data memory, IP20 rating
- Push-push mechanism memory card slot, polycarbonate, polyamide material
- Supply voltage (system) is 24VDC (-15 to +20%), 500mA max current consumption (system)
- 1250V isolation ((DC 1 min), short-circuit-protected, 16bits resolution of analogue inputs
- Ambient temperature (operation) range from -25 to +60°C
- 108mm width, 90mm height, 55mm depth from upper-edge of DIN-rail
기술 사양
2
8
-
751 Series
2
4
IP20
No SVHC (04-Feb-2026)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서