| 제조업체 | SCHNEIDER ELECTRIC |
|---|---|
| 제조업체 부품 번호 | HMIEELCZLSPMZZ복사 |
| 주문 코드 | 3215426 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
제품 정보
| 제조업체 | SCHNEIDER ELECTRIC |
|---|---|
| 제조업체 부품 번호 | HMIEELCZLSPMZZ복사 |
| 주문 코드 | 3215426 |
| 기술 데이터 시트 |
제품 개요
HMIEELCZLSPMZZ is a EcoStruxure operator terminal expert basic license. This software supports gestures and intuitive user interface designs for Harmony HMI range. The EcoStruxure Operator Terminal Expert intuitive configuration software enables to create and edit HMI Runtime application screens that control automation systems in Harmony HMIs and iPCs. HMIEELCZLSPMZZ Buildtime basic single license can be installed on 1 station and is available as a printed license. This software features a modern and simple-to-use user interface, easy-to-access functions and information, along with a multi-platform working environment. It supports key features like runtime navigation, themes and colour set, layout objects (dock panel), web viewer to visualize and operate remotely. It is intended for OEM building simple machines and Automation panel builder applications for Food & Beverage, Packaging, Textile, Compressor/Pump/Fan, HVAC equipment, Marine and WWW.
- 8GB RAM, 30GB hard-drive space system requirement
- Windows 10 64-bit operating system requirement
- 1280 x 720 pixels HD display resolution
- Node locked license
- Permanent license category
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | France 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85049099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .055 |