입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩24,408 |
| 5+ | ₩22,241 |
| 10+ | ₩20,215 |
제품 정보
제품 개요
Elevate your network connectivity with this high-quality Ethernet Patch Lead. Designed for exceptional performance, this cable features S/FTP shielding and falls under the Cat5e category, ensuring reliable data transmission and reduced interference. With RJ45 plugs on both ends, it effortlessly establishes connections between compatible devices. Coated in a sleek black casing, this 20-meter long cable provides ample length for flexible networking setups. The insulation, composed of clear polyester, not only offers durability but also meets the stringent Ul94V-2 fire safety standard. Whether you're setting up a home office, connecting devices in a professional environment, or seeking a dependable solution for data transfer, this Ethernet Patch Lead guarantees efficient, secure, and seamless communication while maintaining a tidy and organized setup.
- RJ45 to RJ45 Cat5e S/FTP patch cable.
- Connector: Rj45 (8P8C) Male Type, With Shield
- Insulation: Clear Polyester, Ul94V-2;
- Contacts: Brass, Gold Plated 3U
- Shield: Steel, Nickel Plated
- PVC Molding: PVC
애플리케이션
Communications & Networking, Automation & Process Control, Computer Peripherals, Broadband
기술 사양
Cat5e
SFTP (Screened Foiled Twisted Pair)
20m
Ethernet Cable
RJ45 Plug to RJ45 Plug
Black
66ft
No SVHC (23-Jan-2024)
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서