HCMD Series Ribbon / Flat Cable Assemblies:
2개 제품을 찾았습니다.HCMD Series Ribbon / Flat Cable Assemblies
The HCMD series is a range of classic pre-terminated IDC cable assemblies. Featuring double row male plug (transition header) connectors, the HCMD is available in custom lengths from 2 inches, and can be supplied in single or double ended variations.
- Pitch: .100in (2.54 mm)
- Most common pin counts from 10 to 40
- Wide variety of wiring options including reverses, daisy chains, etc
- Gray and color coded cable
- Double ended with termination to socket strip available
- Wire: 28 AWG 7/36 stranded Tinned Copper
- Voltage Rating: 425 VAC/600 VDC
- Temperature Range: -20 °C to +105 °C (Rainbow Cable), -40 °C to +105 °C (Gray Cable)
- Insulator Material: Black Liquid Crystal Polymer
보기
구매자
엔지니어
제조업체
Connector to Connector
No. of Positions
Cable Length - Imperial
Cable Length - Metric
Connector Pitch
Product Range
Cable Assembly Type
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SAMTEC | Each | 1+ ₩3,135 | Min: 1 / Mult: 1 | - | - | - | - | - | HCMD Series | - | ||||
Each | 1+ ₩35,896 10+ ₩33,645 25+ ₩30,741 50+ ₩27,590 | Min: 1 / Mult: 1 | IDC Plug to IDC Plug | 34Ways | 10" | 254mm | 2.54mm | HCMD Series | Double Row Male IDC Cable Assembly |