IDSD Ribbon / Flat Cable Assemblies :
3개 제품을 찾았습니다.IDSD Ribbon / Flat Cable Assemblies
The IDSD is a range of slim-bodied IDC cable assemblies, featuring dual-row socket connectors. The IDMD series is available as single and double-ended assemblies in custom lengths, with a number of options to make this a very versatile cable solution.
- Pitch: .100in (2.54 mm)
- Any pin count from 4 to 72
- Gray and color coded cable
- Mating shrouded terminal strips and ejector headers
- Wide variety of wiring options including reverses, daisy chains, etc
- Current Rating: 3.4 A per pin (2 pins powered)
- Voltage Rating: 425 VAC/600 VDC
- Temperature Range: -20 °C to +105 °C (Rainbow Cable) -40 °C to +105 °C (Gray Cable)
- Wire: 28 AWG 7/36 stranded Tinned Copper
보기
구매자
엔지니어
제조업체
Connector to Connector
No. of Positions
Cable Length - Imperial
Cable Length - Metric
Connector Pitch
Product Range
Cable Assembly Type
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,224 10+ ₩9,414 100+ ₩8,763 250+ ₩8,111 500+ ₩7,499 | IDC Receptacle to IDC Receptacle | 8Ways | 10" | 254mm | 2.54mm | IDSD | Double Row Female IDC Cable Assembly | ||||||
Each | 1+ ₩6,894 10+ ₩5,931 100+ ₩4,968 250+ ₩4,966 | IDC Receptacle to IDC Receptacle | 10Ways | 3" | 76.2mm | 2.54mm | IDSD | Double Row Female IDC Cable Assembly | ||||||
Each | 1+ ₩8,982 10+ ₩8,140 25+ ₩7,464 50+ ₩7,450 | IDC Receptacle to Free End | 14Ways | 6" | 152.4mm | 2.54mm | IDSD | Double Row Female IDC Cable Assembly | ||||||