더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,188 |
제품 정보
제품 개요
C21GA-USB-ETHERNET is a USB-C to Ethernet adapter with USB-A dongle. It add a Gigabit network port to your computer, using a USB Type-C connection. The RJ45 port supports multiple speeds (10/100/1000 Mbps) and is fully compatible with Cat5 (and higher) cabling. This adapter supports both current and legacy Ethernet networks down to 10Mbps, making it ideal for providing a reliable network connection almost anywhere whether at home, work or while traveling. The USB-C host connector with attached USB-C to USB-A dongle offers compatibility with laptops, desktop computers, and 2-in-1's. The Realtek chipset is broadly supported by new and older laptops enabling PXE capabilities to aid IT departments with provisioning and maintaining systems along with Wake-on-LAN (WoL) support. The adapter provides a wired connection that is faster and more secure than wireless, making it ideal for IT professionals. Simply connect the network adapter to your computer's USB Type-C port.
- Supporting up to Gigabit speeds with auto negotiation for 10/100/1000Mbps BASE-T Networks
- Realtek RTL8153B Chipset
- Network port w/link status LEDs for easy troubleshooting/reduced downtime
- Attached 6in/15cm cable reduces port connector strain
- USB bus-powered
- Auto-installs on most OS incl. Windows 7/up/Linux LTS Kernel 4.19+/up/MacOS/iOS/ChromeOS
- Works with MacBooks/Chromebooks/Intel/AMD/ARM (Snapdragon)/Apple Silicon
- Built-in 6" (15cm) cable provides extended reach and improved flexibility, while reducing strain
- USB bus power simplifies the setup and makes it a convenient accessory while on the move
- Features VLAN tagging, 9K Jumbo Frames, Wake-on-LAN, status LEDs and full-duplex Ethernet
메모
Note: VLAN tagging is currently not supported in macOS, Jumbo Frames are no longer supported in macOS.
기술 사양
RJ45
-
RTL8153B
6"
No SVHC (25-Jun-2025)
USB to Modular Converter
RJ45 Jack
152.4mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서