45145-0201
Cable Assembly, Squba Receptacle to Squba Receptacle, 2 Ways, 1.8 mm, 1 Row, 150 mm, 5.9 "

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,245 |
| 10+ | ₩12,428 |
| 25+ | ₩12,152 |
| 100+ | ₩11,959 |
| 250+ | ₩11,765 |
| 500+ | ₩11,228 |
제품 정보
제품 개요
The 45145-0201 from Molex is a high-performance Squba sealed wire to wire cable assembly designed for compact power and signal applications. This off the shelf (OTS) assembly features dual 2 Way female receptacle connectors with a 1.8mm pitch and a 150mm cable length, providing a reliable and ready-to-use interconnect solution. Rated for up to 5A per contact and 125V, it supports efficient power delivery in space-constrained designs. The assembly uses 22AWG UL 1061 wire and durable nylon housings, ensuring robust performance in demanding environments. Part of the Molex Squba range, it offers reliable sealed connectivity suitable for applications requiring protection against dust and moisture, while reducing design and assembly time.
- 2 Way Squba wire to wire cable assembly with dual female receptacle connectors
- 1.8mm pitch connector system for compact, space-saving designs
- 150mm cable length for flexible interconnection
- Rated up to 5A per contact for reliable power delivery
- Supports up to 125V operating voltage
- Uses 22AWG UL 1061 wire for dependable electrical performance
- Durable nylon housing for strength and environmental resilience
- Sealed Squba connector design helps protect against dust and moisture ingress
- Pre-assembled solution reduces installation time and design complexity
- Suitable for appliances, industrial equipment, lighting, and compact power applications
기술 사양
Squba Receptacle to Squba Receptacle
1.8mm
150mm
Squba OTS 45145
Black
2Ways
1 Row
5.9"
22AWG
Decamethylcyclopentasiloxane (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서