3/8" NPT Cable Glands :
13개 제품을 찾았습니다.Find a huge range of 3/8" NPT Cable Glands at element14 Korea. We stock a wide range of Cable Glands, such as M20 x 1.5, M16 x 1.5, M25 x 1.5 & M32 x 1.5 Cable Glands from the worlds top manufacturers including: Multicomp Pro, Altech, Hubbell Wiring Devices, ABB - Thomas & Betts & Entrelec - Te Connectivity
보기
구매자
엔지니어
제조업체
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABB - THOMAS & BETTS | Each | 1+ ₩10,146 10+ ₩9,375 100+ ₩8,603 250+ ₩7,419 500+ ₩7,279 가격 더 알아보기 | 3/8" NPT | 5mm | - | - | Black | Not Rated | - | |||||
3819365 RoHS | ESSENTRA COMPONENTS | Each | 1+ ₩3,049 | 3/8" NPT | - | 7mm | Nylon 6 (Polyamide 6) | - | IP68 | CG-NPT Series | ||||
HUBBELL WIRING DEVICES | Each | 1+ ₩24,830 5+ ₩20,407 50+ ₩16,567 | 3/8" NPT | 0.25" | 0.312" | Aluminum | Black | IP66 | SHC Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ ₩7,861 10+ ₩7,037 25+ ₩6,293 100+ ₩5,831 | 3/8" NPT | 4.6mm | 7.9mm | Nylon 6.6 (Polyamide 6.6) | Black | IP66 | Low Profile NPT Series | |||||
Pack of 10 | 1+ ₩8,707 100+ ₩7,120 250+ ₩6,531 500+ ₩6,062 1000+ ₩5,699 | 3/8" NPT | 4mm | 8mm | Nylon (Polyamide) | Grey | IP68, IP69K | - | ||||||
ENTRELEC - TE CONNECTIVITY | Each | 1+ ₩1,053 10+ ₩892 25+ ₩840 50+ ₩801 100+ ₩766 가격 더 알아보기 | 3/8" NPT | 3mm | 7mm | Nylon 6 (Polyamide 6) | Black | IP68 | - | |||||
Each | 1+ ₩5,503 100+ ₩4,505 250+ ₩4,127 500+ ₩3,840 1000+ ₩3,598 | 3/8" NPT | 4mm | 8mm | Brass | Metallic - Nickel Finish | IP68, IP69K | - | ||||||
Pack of 10 | 1+ ₩10,612 100+ ₩8,677 250+ ₩7,951 500+ ₩7,377 1000+ ₩6,939 | 3/8" NPT | 6mm | 8mm | Nylon (Polyamide) | Black | IP68 | - | ||||||
Each | 1+ ₩10,219 100+ ₩8,344 250+ ₩7,649 500+ ₩7,105 1000+ ₩6,682 | 3/8" NPT | 6mm | 8mm | Brass | Metallic - Nickel Finish | IP68, IP69K | - | ||||||
Each | 1+ ₩1,732 10+ ₩1,698 25+ ₩1,663 50+ ₩1,629 100+ ₩1,626 | 3/8" NPT | 2.5mm | 8mm | Nylon 6 (Polyamide 6) | Black | IP68 | - | ||||||
Each | 1+ ₩1,984 10+ ₩1,945 25+ ₩1,905 50+ ₩1,865 100+ ₩1,852 | 3/8" NPT | 1.5mm | 6mm | Nylon 6 (Polyamide 6) | Light Grey | IP68 | - | ||||||
Each | 1+ ₩1,984 10+ ₩1,945 25+ ₩1,905 50+ ₩1,865 100+ ₩1,852 | 3/8" NPT | 1.5mm | 6mm | Nylon 6 (Polyamide 6) | Black | IP68 | - | ||||||
Each | 1+ ₩1,732 10+ ₩1,698 25+ ₩1,663 50+ ₩1,629 100+ ₩1,626 | 3/8" NPT | 2.5mm | 8mm | Nylon 6 (Polyamide 6) | Light Grey | IP68 | - | ||||||