더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩64,999 |
제품 정보
제품 개요
N10MM-CABLE-TIE-GUN is a portable, pocket-sized zip tie gun that quickly installs nylon cable ties, tensioning and cutting off excess nylon from the cable tie in one motion, making wire bundling quicker and more consistent. The handle and trigger squeeze mechanism tighten and flush cut the cable tie, leaving no sharp edges. Additionally, the tension dial offers the ability to set the bundle's tightness before the cable tie end is cut off. This TAA-compliant cable tensioner tool works with any length of nylon cable tie wrap and supports widths from 0.094inches (2.4mm) to 0.189inches (4.8mm), and thicknesses up to 0.063inches (1.6mm). Constructed with high-strength S45C steel for stress-handling parts like the cutting mechanism, and aluminium alloy for lightweight, corrosion-resistant components such as the handle and body, it ensures long-lasting durability.
- Tension dial lets user set the bundle's tightness before the zip tie end is cut off
- Durable S45C steel and aluminium alloy construction
기술 사양
Cable Tie Gun
No SVHC (25-Jun-2025)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서