Hook Up Wire :
4,710개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1858)
(1042)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4339)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+₩1,257 10+₩1,215 25+₩1,173 50+₩1,089 | - | PVC | Green, Yellow | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,702 10+₩1,645 25+₩1,588 50+₩1,475 | - | PVC | Brown | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩169,016 5+₩152,516 | - | PVC | White | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩508,229 5+₩470,584 | - | PVC | Black | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩337,462 5+₩309,920 | - | PVC | Green, Yellow | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩169,016 5+₩152,516 | - | PVC | Orange | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩169,016 5+₩152,516 | - | PVC | Brown | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩228,030 5+₩209,432 | - | PVC | Green, Yellow | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+₩83,765 5+₩75,168 | - | PVC | Violet | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩113,425 5+₩101,793 | - | PVC | Blue | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+₩53,779 5+₩50,622 | - | PVC | Light Blue | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 | 1+₩65,696 5+₩58,953 | - | PVC | Orange | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩508,229 5+₩470,584 | - | PVC | Green, Yellow | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩86,927 | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩339,066 | - | PVC | Green, Yellow | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,257 10+₩1,215 25+₩1,173 50+₩1,089 | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩141,169 5+₩127,399 | - | PVC | Red | - | - | 30 x 0.24mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | - | - | ||||||
Reel of 1 릴 | 1+₩445,813 5+₩388,913 10+₩378,340 | - | PTFE | Black | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.73mm | UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩60,950 5+₩54,716 | - | PVC | Red | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
5 Metre | 1+₩32,611 5+₩31,959 | - | PVC | Red | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 1mm² | 750V | Copper | - | 2.7mm | - | FlexiVolt-E Series | ||||||
Reel of 1 릴 | 1+₩89,530 5+₩80,343 | - | PVC | Black | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 릴 | 1+₩170,021 2+₩161,798 3+₩157,146 5+₩151,447 7+₩147,787 가격 더 알아보기 | - | PVC | Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 600V | Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩65,627 25+₩55,172 125+₩54,069 | - | PVC | Green | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩123,301 25+₩103,657 | - | PVC | Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 300V | Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+₩34,244 5+₩32,227 10+₩28,092 25+₩24,893 | - | PVC | Black | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||