Hook Up Wire :
4,708개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1858)
(1040)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4337)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩97,099 2+₩92,429 3+₩89,786 5+₩86,549 7+₩84,469 가격 더 알아보기 | - | PVC | Red | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.38mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩270,042 | - | PTFE | Purple | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.06mm² | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩325,282 5+₩318,777 10+₩312,271 | - | Polymer | Grey | - | - | - | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 750VAC | Tinned Copper | - | 3mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 릴 | 1+₩521,246 5+₩496,003 10+₩484,483 25+₩472,983 | Hook Up Wire | PVDF | Blue | - | 24AWG | Solid | - | 1000ft | - | - | 305m | 125°C | 0.2mm² | - | Silver Plated Copper | - | 0.76mm | AWM/STYLE 1423 | - | ||||||
Reel of 1 릴 | 1+₩200,199 5+₩188,633 10+₩180,689 | - | Polymer | Red | - | 18AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 120°C | 1mm² | 600V | Tinned Annealed Copper | - | 1.75mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 릴 | 1+₩510,124 | - | PPE (Polyphenylene Ether) | Brown | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 305m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
4558576 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩29,183 50+₩26,482 100+₩24,260 250+₩22,532 500+₩21,956 | - | PVC | White | - | 18AWG | 34 x 0.18mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 2mm | 2mm | UL 1569 | - | ||||
4558587 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩15,124 100+₩12,362 250+₩11,328 500+₩10,525 1000+₩10,268 | - | PVC | Red | - | 24AWG | 11 x 0.16mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.4mm | 1.4mm | UL 1569 | - | ||||
Reel of 1 릴 | 1+₩1,201,270 5+₩1,177,241 10+₩1,153,233 25+₩1,129,184 | Hook Up Wire | Silicone Rubber | Black | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30m | 150°C | 2.08mm² | 40kV | Tinned Copper | - | 6.81mm | UL AWM 3239 | - | ||||||
Reel of 1 릴 | 1+₩722,363 5+₩707,921 10+₩693,458 25+₩679,016 | Hook Up Wire | Silicone Rubber | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30m | 150°C | 1.32mm² | 10kV | Tinned Copper | - | 3.56mm | UL AWM 3239 | - | ||||||
Reel of 1 릴 | 1+₩160,550 2+₩152,791 3+₩148,399 5+₩143,021 7+₩139,567 가격 더 알아보기 | - | MPPE | Red | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | - | 0.56mm² | 300V | Copper | - | 1.37mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+₩2,368,832 2+₩2,250,493 3+₩2,183,491 5+₩2,101,320 7+₩2,048,516 | - | PTFE | Black | - | 28AWG | 19 x 0.079mm | - | 1000ft | - | - | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩1,128,762 | - | PVC | Green | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 1.326mm² | 300V | Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩80,844 | - | PVC | Violet | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 600V | Tinned Copper | - | 2.235mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩444,856 5+₩395,724 10+₩375,982 25+₩368,463 | Hook Up Wire | PVC | Yellow | - | 22AWG | Solid | - | 1000ft | - | - | 304.8m | 105°C | - | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩521,246 5+₩496,003 10+₩484,483 25+₩472,983 | Hook Up Wire | PVDF | Blue | - | 24AWG | Solid | - | 1000ft | - | - | 304.8m | 125°C | - | 30Vrms | Silver Plated Copper | - | 0.76mm | - | - | ||||||
Reel of 1 릴 | 1+₩45,952 5+₩41,991 | - | ETFE | Slate | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.05mm² | - | Silver Plated Copper | - | 0.51mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 릴 | 1+₩155,777 2+₩148,239 3+₩143,982 5+₩138,763 7+₩135,414 가격 더 알아보기 | - | PVC | Orange | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 300V | Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩448,661 5+₩439,688 10+₩430,715 | - | Polymer | Grey | - | - | - | - | 328ft | - | - | 100m | 125°C | 4mm² | 750VAC | Tinned Copper | - | 4.3mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 릴 | 1+₩124,796 2+₩118,777 3+₩115,372 5+₩111,202 7+₩108,522 가격 더 알아보기 | - | PVC | Red | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 2.44mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | ||||||
Reel of 1 릴 | 1+₩501,147 5+₩396,247 10+₩348,745 25+₩319,862 | Hook Up Wire | Tefzel ETFE | Red | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 150°C | 0.049mm² | - | Silver Plated Copper | - | 0.508mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 릴 | 1+₩341,976 | - | PVC | Black | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 305m | 90°C | 0.81mm² | 1kV | Tinned Copper | - | 2.01mm | MIL-W-76 Type MWP | - | ||||||
Reel of 1 릴 | 1+₩443,494 2+₩421,822 3+₩409,556 5+₩394,520 7+₩384,864 가격 더 알아보기 | - | MPPE | Black | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 304.8m | 110°C | 0.09mm² | 300V | Copper | - | 0.79mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+₩604,339 2+₩574,679 3+₩557,884 5+₩538,635 7+₩527,863 가격 더 알아보기 | - | PVC | Orange | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 600V | Copper | - | 2.38mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩86,746 | - | PVC | Purple | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Copper | - | 2.845mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||