0
0 개 품목₩0

Hook Up Wire :

4,707개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4843959

RoHS

Reel of 1
1+₩390,508
5+₩308,794
10+₩271,763
25+₩249,257
Hook Up Wire
XLPE
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
125°C
1.326mm²
600V
Copper
-
3.1mm
-
-
4531912

RoHS

Reel of 1
1+₩163,534
2+₩151,324
5+₩142,843
10+₩136,616
25+₩131,022
가격 더 알아보기
-
PVC
Red
-
18AWG
7 x 26AWG
-
100ft
-
-
30.5m
80°C
0.9mm²
300V
Tinned Copper
-
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4531931

RoHS

Reel of 1
1+₩709,898
2+₩675,002
3+₩655,258
5+₩631,049
7+₩615,501
가격 더 알아보기
-
PVC
White
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
105°C
3.315mm²
600V
Tinned Copper
-
3.988mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4531952

RoHS

Reel of 1
1+₩127,909
2+₩121,739
3+₩118,250
5+₩113,976
7+₩111,233
가격 더 알아보기
-
PVC
Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4532166

RoHS

Reel of 1
1+₩134,849
2+₩128,339
3+₩124,660
5+₩120,152
7+₩117,255
가격 더 알아보기
-
PVC
Yellow
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
105°C
0.56mm²
300V
Tinned Copper
-
1.78mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532179

RoHS

Reel of 1
1+₩1,620,598
2+₩1,540,062
3+₩1,494,476
5+₩1,438,574
7+₩1,402,651
-
Silicone Rubber
Black
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
150°C
1.32mm²
30kV
Tinned Copper
-
5.33mm
UL AWM 3239
-
4532210

RoHS

Reel of 1
1+₩178,663
2+₩170,012
3+₩165,123
5+₩159,127
7+₩155,281
가격 더 알아보기
-
PVC
Black
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
80°C
0.81mm²
300V
Tinned Copper
-
1.7mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4532229

RoHS

Reel of 1
1+₩286,820
2+₩272,875
3+₩264,983
5+₩255,307
7+₩249,096
가격 더 알아보기
-
PTFE
Grey
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4814675

RoHS

Reel of 1
1+₩206,990
5+₩181,121
10+₩150,055
25+₩146,268
Hook Up Wire
PVC
Blue
-
10AWG
105 x 30AWG
-
100ft
-
-
30.48m
105°C
-
600V
Tinned Copper
-
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4531225

RoHS

Reel of 1
1+₩249,979
2+₩237,833
3+₩230,964
5+₩222,549
7+₩217,145
가격 더 알아보기
-
PVC
White
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
105°C
-
600V
Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4531229

RoHS

Reel of 1
1+₩127,834
2+₩121,664
3+₩118,171
5+₩113,900
7+₩111,156
가격 더 알아보기
-
PVC
White, Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.23mm²
600V
Tinned Copper
-
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4558574

RoHS

Reel of 100
1+₩29,183
50+₩26,482
100+₩24,260
250+₩22,532
500+₩21,956
-
PVC
Red
-
18AWG
34 x 0.18mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
2mm
2mm
UL 1569
-
4531984

RoHS

Reel of 1
1+₩134,849
2+₩128,339
3+₩124,660
5+₩120,152
7+₩117,255
가격 더 알아보기
-
PVC
Blue
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
80°C
0.56mm²
300V
Tinned Copper
-
1.78mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4531993

RoHS

Reel of 1
1+₩127,909
2+₩121,739
3+₩118,250
5+₩113,976
7+₩111,233
가격 더 알아보기
-
PVC
Slate
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4731156

RoHS

Reel of 1
1+₩179,175
5+₩175,592
10+₩172,008
-
Polymer
Brown
-
-
-
-
328ft
-
-
100m
125°C
0.75mm²
500VAC
Tinned Copper
-
2.4mm
CE
OLFLEX HEAT 125 SC Series
4753301

RoHS

Reel of 1
1+₩134,825
5+₩127,051
10+₩121,704
-
Polymer
Blue
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753345

RoHS

Reel of 1
1+₩243,636
5+₩229,568
10+₩219,898
-
Polymer
White
-
16AWG
19 x 0.3mm
-
328ft
-
-
100m
120°C
1.5mm²
600V
Tinned Annealed Copper
-
2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753299

RoHS

Reel of 1
1+₩134,825
5+₩127,051
10+₩121,704
-
Polymer
Yellow
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532220

RoHS

Reel of 1
1+₩128,136
2+₩121,950
3+₩118,455
5+₩114,174
7+₩111,424
가격 더 알아보기
-
PVC
Orange
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
105°C
-
600V
Copper
-
0.991mm
-
-
4814677

RoHS

Reel of 1
1+₩2,230,059
5+₩1,853,542
10+₩1,719,183
25+₩1,631,729
Hook Up Wire
Silicone Rubber
White
-
8AWG
133 x 29AWG
-
100ft
-
-
30.48m
150°C
-
40kV
Tinned Copper
-
9.22mm
-
-
4532159

RoHS

Reel of 1
1+₩206,000
5+₩188,007
-
PVC
Green
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
90°C
0.51mm²
1kV
Tinned Copper
-
1.75mm
MIL-W-76 Type MWP
-
4531260

RoHS

Reel of 1
1+₩151,567
-
PTFE
Orange
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.96mm²
300V
Copper
-
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4558575

RoHS

Reel of 100
1+₩29,183
50+₩26,482
100+₩24,260
250+₩22,532
500+₩21,956
-
PVC
Green
-
18AWG
34 x 0.18mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
2mm
2mm
UL 1569
-
4532006

RoHS

Reel of 1
1+₩197,238
2+₩187,688
3+₩182,278
5+₩175,654
7+₩171,401
가격 더 알아보기
-
PVC
Purple
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4532018

RoHS

Reel of 1
1+₩106,858
2+₩101,713
3+₩98,805
5+₩95,238
7+₩92,949
가격 더 알아보기
-
PVC
Orange
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
2.13mm
CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
-
4707개 품목 2551-2575개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account