0
0 개 품목₩0

Hook Up Wire :

4,708개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4843936

RoHS

Reel of 1
1+₩34,151
5+₩28,555
10+₩27,547
25+₩25,819
Hook Up Wire
PVC
White
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
600V
Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4814716

RoHS

Reel of 1
1+₩367,754
5+₩359,114
10+₩350,885
25+₩342,615
Hook Up Wire
PVC
Slate
-
22AWG
19 x 34AWG
-
1000ft
-
-
304.8m
105°C
-
150Vrms
Tinned Copper
-
1.32mm
CSA AWM I A/B FT1, UL 1429
-
4785155

RoHS

Reel of 1
1+₩157,046
5+₩156,359
-
XLPE
Red
-
-
-
-
328ft
-
-
100m
120°C
4mm²
1.8kVDC
Tin Plated Copper
-
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4753298

RoHS

Reel of 1
1+₩134,825
5+₩127,051
10+₩121,704
-
Polymer
Orange
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4539834

RoHS

Reel of 1
1+₩116,428
2+₩107,623
3+₩104,437
5+₩101,251
7+₩99,954
가격 더 알아보기
-
MPPE
White
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
-
0.23mm²
300V
Copper
-
1.02mm
-
EcoGen EcoWire Plus Series
4731193

RoHS

Reel of 1
1+₩460,463
5+₩451,229
10+₩268,587
-
Polymer
Green, Yellow
-
-
-
-
328ft
-
-
100m
125°C
4mm²
750VAC
Tinned Copper
-
4.3mm
CE
OLFLEX HEAT 125 SC Series
4532117

RoHS

Reel of 1
1+₩120,933
2+₩115,103
3+₩111,804
5+₩107,765
7+₩105,170
가격 더 알아보기
-
PVC
Yellow
-
24AWG
Solid
-
100ft
-
-
30.5m
80°C
0.2mm²
1kV
Copper
-
1.4mm
MIL-W-76 B Type MW
-
4532136

RoHS

Reel of 1
1+₩323,877
-
PVC
White
-
30AWG
7 x 38AWG
-
1000ft
-
-
305m
105°C
0.057mm²
300V
Copper
-
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4531946

RoHS

Reel of 1
1+₩93,072
-
PVC
Black
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
90°C
0.35mm²
1kV
Tinned Copper
-
1.63mm
MIL-W-76 Type MWP
-
4532218

RoHS

Reel of 1
1+₩564,421
2+₩536,749
3+₩521,089
5+₩501,895
7+₩489,567
가격 더 알아보기
-
PVC
Blue
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.357mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
4843969

RoHS

Reel of 1
1+₩107,883
5+₩85,315
10+₩75,069
25+₩68,857
Hook Up Wire
PVC
Red
-
18AWG
19 x 30AWG
-
100ft
-
-
30m
105°C
0.96mm²
-
Tinned Copper
-
2.08mm
CSA AWM I A/B FT1, UL 1007, UL 1569
-
4532183

RoHS

Reel of 1
1+₩8,055,793
-
PTFE
White
-
12AWG
19 x 0.455mm
-
1000ft
-
-
305m
200°C
3.105mm²
1kV
Copper
-
3.15mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4531241

RoHS

Reel of 1
1+₩113,396
2+₩104,899
5+₩99,564
10+₩93,726
50+₩72,724
가격 더 알아보기
-
PVC
Violet
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
600V
Copper
-
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4694622

RoHS

Reel of 1
1+₩131,092
5+₩118,311
-
PTFE
Pink
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
4785157

RoHS

Reel of 1
1+₩385,514
5+₩384,949
-
XLPE
Red
-
-
-
-
328ft
-
-
100m
120°C
10mm²
1.8kVDC
Tin Plated Copper
-
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4814672

RoHS

Reel of 1
1+₩552,464
5+₩547,736
10+₩543,008
25+₩538,280
Hook Up Wire
PVC
Slate
-
16AWG
26 x 30AWG
-
1000ft
-
-
304.8m
105°C
-
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4558563

RoHS

Reel of 100
1+₩20,120
50+₩18,260
100+₩16,734
250+₩15,540
500+₩14,527
-
PVC
Red
-
20AWG
21 x 0.18mm
-
100ft
-
-
305m
80°C
-
300V
Tinned Copper
1.8mm
1.8mm
UL 1007
-
4558568

RoHS

MULTICOMP PRO
Reel of 100
1+₩34,298
25+₩31,426
50+₩29,189
100+₩28,237
250+₩27,269
-
PVC
Black
-
16AWG
65 x 0.16mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
2.3mm
2.3mm
UL 1569
-
4532019

RoHS

Reel of 1
1+₩50,705
5+₩44,408
10+₩44,121
-
ETFE
Yellow
-
28AWG
Solid
-
100ft
-
-
30.5m
150°C
0.08mm²
-
Silver Plated Copper
-
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4531912

RoHS

Reel of 1
1+₩163,534
2+₩151,324
5+₩142,843
10+₩136,616
25+₩131,022
가격 더 알아보기
-
PVC
Red
-
18AWG
7 x 26AWG
-
100ft
-
-
30.5m
80°C
0.9mm²
300V
Tinned Copper
-
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4531931

RoHS

Reel of 1
1+₩709,898
2+₩675,002
3+₩655,258
5+₩631,049
7+₩615,501
가격 더 알아보기
-
PVC
White
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
105°C
3.315mm²
600V
Tinned Copper
-
3.988mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4531952

RoHS

Reel of 1
1+₩127,909
2+₩121,739
3+₩118,250
5+₩113,976
7+₩111,233
가격 더 알아보기
-
PVC
Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4532166

RoHS

Reel of 1
1+₩134,849
2+₩128,339
3+₩124,660
5+₩120,152
7+₩117,255
가격 더 알아보기
-
PVC
Yellow
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
105°C
0.56mm²
300V
Tinned Copper
-
1.78mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532179

RoHS

Reel of 1
1+₩1,620,598
2+₩1,540,062
3+₩1,494,476
5+₩1,438,574
7+₩1,402,651
-
Silicone Rubber
Black
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
150°C
1.32mm²
30kV
Tinned Copper
-
5.33mm
UL AWM 3239
-
4532210

RoHS

Reel of 1
1+₩178,663
2+₩170,012
3+₩165,123
5+₩159,127
7+₩155,281
가격 더 알아보기
-
PVC
Black
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
80°C
0.81mm²
300V
Tinned Copper
-
1.7mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4708개 품목 2601-2625개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account