Hook Up Wire :
4,710개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1857)
(1041)
(170)
(366)
(210)
(7)
(1)
(344)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(713)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4339)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+₩4,833 10+₩4,672 25+₩4,511 50+₩4,189 | - | PVC | White | - | 10AWG | 84 x 0.3mm | - | - | - | - | - | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩505,347 5+₩467,916 | - | PVC | Red | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 5+₩4,988 | - | - | - | - | - | - | - | - | - | - | - | - | 0.33mm² | - | - | - | - | - | - | |||||
MULTICOMP PRO | Reel of 1 릴 | 5+₩10,304 | - | - | White | - | - | 7 x 34AWG | - | - | - | - | - | 105°C | 0.13mm² | 300V | - | - | - | - | - | |||||
Reel of 1 릴 | 1+₩45,453 5+₩42,779 | - | PVC | Grey | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Reel of 1 릴 | 1+₩51,619 5+₩47,254 | - | - | - | - | - | 7 x 0.12mm | - | - | - | - | - | - | 0.086mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Each | 1+₩38,018 | - | - | - | - | - | 65 x 36AWG | - | - | - | - | - | - | - | - | - | 3.6mm | - | - | - | ||||||
Reel of 1 릴 | 1+₩266,564 5+₩244,026 10+₩235,698 | - | Silicone Rubber | Black | - | 13AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 릴 | 1+₩362,288 2+₩344,609 3+₩334,606 5+₩322,351 7+₩314,480 가격 더 알아보기 | - | MPPE | Red | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 릴 | 1+₩1,112,167 5+₩915,316 | - | PVC | Green, Yellow | - | 8AWG | - | - | 328ft | - | - | 100m | 80°C | 10mm² | 750V | Copper | - | 6.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 릴 | 1+₩259,297 | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩1,108,832 | - | Polychloroprene | Black | - | 4AWG | 760 x 0.21mm | - | 164ft | - | - | 50m | - | 25mm² | 100V | Copper | - | 12.7mm | - | H01N2-D Series | ||||||
Reel of 1 릴 | 1+₩114,332 50+₩105,546 250+₩103,436 | - | PVC | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩257,940 5+₩224,014 10+₩218,217 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | - | - | - | 2.032mm | - | - | - | ||||||
Reel of 1 릴 | 1+₩244,824 5+₩224,123 | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 릴 | 1+₩527,676 2+₩490,821 5+₩462,413 10+₩439,770 25+₩404,846 | - | PTFE | White | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.52mm² | 600V | Silver Plated Copper | - | 1.321mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩328,452 5+₩325,617 | - | Silicone Rubber | Transparent | - | 8AWG | 2556 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | - | 9mm | - | SiliStrom Series | ||||||
Reel of 1 릴 | 1+₩686,028 50+₩266,155 | - | PTFE | White | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | - | 2.03mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩260,471 5+₩226,212 10+₩220,359 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | - | - | - | 2.032mm | - | - | - | ||||||
Reel of 1 릴 | 1+₩103,808 | - | ETFE | White | - | 24AWG | 19 x 0.127mm | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.65mm | - | Spec 55 Series | ||||||
Reel of 1 릴 | 1+₩344,377 5+₩341,404 | - | Silicone Rubber | Red | - | 8AWG | 2556 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | - | 9mm | - | SiliStrom Series | ||||||
Reel of 1 릴 | 1+₩243,914 5+₩223,291 10+₩215,670 | - | PTFE | Blue | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 릴 | 1+₩482,641 5+₩478,475 10+₩455,997 | - | - | - | - | - | 0 | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩777,542 50+₩758,118 250+₩739,166 | - | PVDF | White | - | 20AWG | 19 x 0.203mm | - | 328ft | - | - | 100m | 150°C | 0.62mm² | 600V | Copper | - | 2.26mm | - | - | ||||||
Reel of 1 릴 | 1+₩2,453,350 2+₩2,279,205 3+₩2,175,238 5+₩2,071,271 | - | PTFE | White | - | 10AWG | 37 x 0.4mm | - | 100ft | - | - | 30.5m | 200°C | 4.74mm² | 600V | Tinned Copper | - | 3.404mm | MIL-DTL-16878/4 (Type E) | - | ||||||