0
0 개 품목₩0

Hook Up Wire :

4,712개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2986779

RoHS

Reel of 1
1+₩126,150
5+₩113,855
-
PVC
Blue
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.8mm
UL 1569
-
2778551

RoHS

Reel of 1
1+₩299,579
-
Polyalkene
White
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.45mm
-
Spec 44 Series
2812799

RoHS

Reel of 1
1+₩178,993
50+₩165,238
250+₩161,934
-
PTFE
Green
-
24AWG
19 x 0.127mm
-
100ft
-
-
30.5m
200°C
0.242mm²
600V
Copper
-
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2829330

RoHS

Each
1+₩63,132
-
PVC
Red
-
18AWG
65 x 36AWG
-
50ft
-
-
15.24m
105°C
-
5kV
Tinned Copper
-
3.6mm
-
6734 Series
2778552

RoHS

Reel of 1
1+₩308,592
50+₩302,165
-
Polyalkene
White
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
-
-
600V
Tinned Copper
-
1.24mm
-
-
2986810

RoHS

Reel of 1
1+₩90,602
5+₩81,305
-
PVC
Blue
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
3790612

RoHS

Reel of 1
1+₩223,345
2+₩206,358
3+₩200,195
5+₩194,032
7+₩191,523
가격 더 알아보기
-
PFA
Red
-
34AWG
Solid
-
100ft
-
-
30.5m
300°C
-
600V
Nickel Plated Copper
-
0.46mm
CE
ThermoThin Series
1770365

RoHS

Reel of 1
1+₩1,035,829
-
-
-
-
-
41 x 30AWG
-
-
-
-
-
-
2.08mm²
-
-
-
-
-
-
1843257

RoHS

Reel of 1
1+₩555,422
2+₩544,314
-
Silicone
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.35mm²
20kV
Silver Plated Copper
-
3.302mm
UL VW-1
-
1285842

RoHS

Reel of 1
1+₩168,197
25+₩159,778
-
PVC
White
-
14AWG
-
-
328ft
-
-
100m
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
1285716

RoHS

Reel of 1
1+₩134,898
25+₩128,164
-
PVC
Grey
-
-
-
-
328ft
-
-
100m
70°C
0.75mm²
600V
Tinned Copper
-
2.7mm
-
OLFLEX WIRE MS 2.1 Series
135458

RoHS

Reel of 1
1+₩491,529
5+₩487,287
10+₩464,395
-
Silicone Rubber
Transparent
-
6AWG
4116 x 0.07mm
-
32ft
-
-
10m
90°C
16mm²
1.5kV
Copper
-
10mm
-
SiliStrom Series
2291092

RoHS

Reel of 1
1+₩71,599
50+₩66,097
-
PVC
Blue
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
80°C
0.229mm²
1kV
Tinned Copper
-
1.42mm
MIL-W-76 B Type MW
-
1285579

RoHS

Reel of 100
1+₩205,408
5+₩178,480
10+₩173,867
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
-
-
-
1.575mm
-
-
-
1184044

RoHS

Reel of 1
1+₩120,277
-
-
-
-
-
0
-
-
-
-
-
190°C
0.338mm²
300V
Silver Plated Copper
-
-
-
-
1972275

RoHS

Reel of 1
1+₩202,508
-
PVF2
Black
-
16AWG
19 x 30AWG
-
328ft
-
-
100m
150°C
1.23mm²
600V
Tinned Copper
-
1.83mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2543481

RoHS

Reel of 1
1+₩259,753
5+₩234,414
-
PVC
Blue
-
21AWG
16 x 0.2mm
-
1640ft
-
-
500m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1221591

RoHS

Reel of 100
1+₩174,194
5+₩155,092
10+₩147,417
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
-
-
-
1.422mm
-
-
-
2473891

RoHS

Reel of 1
1+₩58,202
50+₩50,927
250+₩42,430
-
PVC
Black
-
18AWG
7 x 26AWG
-
100ft
-
-
30.5m
105°C
0.902mm²
600V
Tinned Copper
-
1.727mm
MIL-DTL-16878/1 (Type B)
-
2528123

RoHS

1 Metre
1+₩1,692
10+₩1,636
25+₩1,579
50+₩1,467
-
PVC
Green
-
16AWG
30 x 0.25mm
-
3.3ft
-
-
1m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528102

RoHS

1 Metre
1+₩803
10+₩776
25+₩749
50+₩696
-
PVC
Brown
-
21AWG
16 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528081

RoHS

1 Metre
1+₩902
10+₩872
25+₩842
50+₩782
-
PVC
Black
-
21AWG
16 x 0.2mm
-
-
-
-
-
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543504

RoHS

Reel of 1
1+₩621,815
5+₩575,755
-
PVC
Red
-
14AWG
50 x 0.25mm
-
1640ft
-
-
500m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528092

RoHS

1 Metre
1+₩980
10+₩948
25+₩915
50+₩850
-
PVC
Blue
-
19AWG
24 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2465009

RoHS

Reel of 1
1+₩78,388
5+₩70,347
-
PVC
Green, Yellow
-
-
24 x 0.19mm
-
328ft
-
-
100m
70°C
0.75mm²
500V
Copper
-
2.4mm
-
-
4712개 품목 2801-2825개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account