Hook Up Wire :
4,714개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
External Diameter - Metric
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩96,998 25+ ₩79,695 125+ ₩78,102 | - | PVC | Purple | 18AWG | - | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Copper | 2.032mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩68,277 5+ ₩62,504 10+ ₩60,371 25+ ₩59,154 | - | PTFE | Pink | 26AWG | - | 7 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.124mm² | 300V | Silver Plated Copper | 0.8mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩722,387 50+ ₩700,720 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩91,090 5+ ₩83,389 | - | PVC | Yellow | 27AWG | - | 26 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.1mm² | 150V | Copper | 1mm | - | - | Flexivolt-E Series | ||||||
Reel of 1 릴 | 1+ ₩491,564 50+ ₩403,874 250+ ₩395,797 | - | PVC | Black | 10AWG | - | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | 4.67mm | - | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩60,604 5+ ₩54,406 | - | PVC | Black | 24AWG | - | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.4mm | - | UL 1007 | - | ||||||
Reel of 1 릴 | 1+ ₩113,470 5+ ₩102,411 | - | PVC | Brown | 20AWG | - | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | 1.8mm | - | UL 1007 | - | ||||||
Reel of 1 릴 | 1+ ₩472,043 2+ ₩439,083 3+ ₩426,375 5+ ₩413,667 7+ ₩403,530 가격 더 알아보기 | - | PVC | Black | 26AWG | - | 7 x 0.16mm | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 150V | Copper | 1.02mm | - | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 릴 | 1+ ₩696,352 2+ ₩648,979 5+ ₩613,339 10+ ₩588,671 25+ ₩564,562 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Coil of 1 | 1+ ₩173,040 25+ ₩164,387 | - | Silicone | Yellow | 16AWG | - | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | 2.8mm | - | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 릴 | 1+ ₩24,922 25+ ₩21,807 125+ ₩18,168 | - | PVC | Orange | 20AWG | - | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩300,769 50+ ₩277,656 250+ ₩272,103 | - | PVC | Yellow | 22AWG | - | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩1,923,983 2+ ₩1,773,818 3+ ₩1,719,140 5+ ₩1,664,462 7+ ₩1,631,173 | - | Silicone | White | 16AWG | - | 41 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 35kV | Copper | 15.98mm | - | UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩454,045 | - | PTFE | White | 18AWG | - | 19 x 0.25mm | - | 100ft | - | - | 30.5m | 200°C | 0.96mm² | 600V | Silver Plated Copper | 1.753mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩203,269 2+ ₩172,758 3+ ₩168,556 5+ ₩164,354 7+ ₩160,152 가격 더 알아보기 | - | PVC | Pink | 24AWG | - | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.45mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩179,097 25+ ₩165,334 125+ ₩162,028 | - | PVC | Yellow | 24AWG | - | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.448mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩158,695 50+ ₩146,500 250+ ₩143,570 | - | PTFE | Black | 28AWG | - | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | 0.686mm | - | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩742,173 50+ ₩726,590 | - | Silicone | White | 18AWG | - | 16 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 0.81mm² | 15kV | Copper | 3.48mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩419,524 5+ ₩367,083 10+ ₩304,155 50+ ₩274,197 | - | PTFE | White | 14AWG | - | 19 x 27AWG | - | 100ft | - | - | 30.5m | 200°C | - | 1kV | Silver Plated Copper | 2.69mm | - | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 릴 | 1+ ₩501,075 50+ ₩496,918 | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩218,151 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩312,770 50+ ₩256,975 | - | PTFE | Black | 24AWG | - | 19 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 1kV | Silver Plated Copper | 1.37mm | - | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 릴 | 1+ ₩754,841 2+ ₩703,472 5+ ₩664,850 10+ ₩630,507 25+ ₩611,998 | - | PVC | Black | 22AWG | - | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 300V | Tinned Copper | 1.575mm | - | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+ ₩362,792 5+ ₩359,782 10+ ₩343,617 25+ ₩336,745 | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩378,756 | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||