Hook Up Wire :
4,714개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩110,772 5+ ₩101,406 | - | Silicone Rubber | Blue | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 릴 | 1+ ₩277,411 2+ ₩256,094 5+ ₩250,973 10+ ₩245,851 25+ ₩240,729 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩118,087 5+ ₩102,682 10+ ₩100,054 | - | - | - | - | - | Solid | - | - | - | - | - | - | - | - | - | 1.016mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩108,319 50+ ₩99,996 | - | PTFE | Brown | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩697,724 2+ ₩665,700 3+ ₩645,473 5+ ₩625,245 7+ ₩617,033 가격 더 알아보기 | - | Silicone | White | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 20kV | Copper | - | 3.81mm | UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩168,058 5+ ₩151,651 | - | PVC | Violet | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩78,388 5+ ₩70,347 | - | PVC | Black | - | - | 24 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 500V | Copper | - | 2.4mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩103,726 | - | ETFE | Red | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.049mm² | - | Silver Plated Copper | - | 0.508mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
1 Metre | 1+ ₩2,521 10+ ₩2,437 25+ ₩2,353 50+ ₩2,185 | - | PVC | Yellow | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ ₩440 10+ ₩426 25+ ₩411 50+ ₩382 | - | PVC | Violet | - | 23AWG | Solid | - | - | - | - | - | 90°C | 0.28mm² | 150V | Tinned Copper | - | 1.2mm | - | MC6A | ||||||
1 Metre | 1+ ₩2,521 10+ ₩2,437 25+ ₩2,353 50+ ₩2,185 | - | PVC | Dark Blue | - | 14AWG | 50 x 0.25mm | - | - | - | - | - | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩323,881 5+ ₩297,448 | - | PVC | Blue | - | 18AWG | 30 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩323,881 5+ ₩297,448 | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | 1 Metre | 1+ ₩153,806 | - | PVC | Light Blue | - | 10AWG | 84 x 0.3mm | - | - | - | - | - | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
5 Metre | 1+ ₩33,201 5+ ₩30,394 | - | Silicone | Black | - | 17AWG | 511 x 0.05mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 릴 | 1+ ₩9,245,421 2+ ₩9,055,885 | - | PTFE | Black | - | 18AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.82mm² | 600V | Silver Plated Copper | - | 1.55mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩126,150 5+ ₩113,855 | - | PVC | Red | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩79,044 50+ ₩72,970 | - | PVC | Purple | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 600V | Copper | - | 0.965mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩348,794 | - | ETFE | White | - | 18AWG | 19 x 30AWG | - | 328ft | - | - | 100m | - | - | 600V | Tinned Copper | - | 1.78mm | - | - | |||||
Reel of 1 릴 | 1+ ₩230,829 5+ ₩208,305 | - | PVC | Red | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.8mm | UL 1015 | - | ||||||
Reel of 1 릴 | 1+ ₩194,634 2+ ₩179,677 3+ ₩176,084 5+ ₩172,490 7+ ₩168,897 가격 더 알아보기 | - | TFE | White | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.12mm | MIL-W-16878/4, UL 1213 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩239,495 25+ ₩221,091 50+ ₩216,670 | - | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | - | - | 600V | Tinned Copper | - | 1.09mm | - | - | |||||
Reel of 1 릴 | 1+ ₩59,733 5+ ₩56,209 | - | PVC | White | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.05mm | UL 1015 | - | ||||||
Reel of 1 릴 | 1+ ₩323,632 5+ ₩298,763 10+ ₩292,788 | - | - | - | - | - | Solid | - | - | - | - | - | - | - | - | - | 1.499mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩888,685 5+ ₩782,748 10+ ₩742,309 | - | - | - | - | - | 65 x 30AWG | - | - | - | - | - | - | - | - | - | 3.251mm | - | - | - | ||||||