0
0 개 품목₩0

Hook Up Wire :

4,714개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
1285974

RoHS

Each
1+
₩72,899
-
Silicone
Grey
-
16AWG
30 x 0.25mm
-
328ft
-
-
100m
180°C
1.5mm²
300V
Tinned Copper
-
2.8mm
-
OLFLEX HEAT 180 SiF Series
1183993

RoHS

Reel of 1
1+
₩182,720
-
PTFE
Pink
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
2291080

RoHS

Reel of 30
1+
₩83,926
50+
₩77,477
-
PVC
Black
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
80°C
0.51mm²
1kV
Tinned Copper
-
1.753mm
MIL-W-76 B Type MW
-
2543483

RoHS

Reel of 1
1+
₩259,753
5+
₩234,414
-
PVC
Brown
-
21AWG
16 x 0.2mm
-
1640ft
-
-
500m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2476775

RoHS

Reel of 1
1+
₩1,390,014
5+
₩1,287,056
-
HOFR
Black
-
-
-
-
164ft
-
-
50m
85°C
35mm²
100V
Tinned Copper
-
12.4mm
-
Pro Power 0361TQ HOFR Welding Cable
2464989

RoHS

Reel of 1
1+
₩412,781
5+
₩382,216
-
LSZH
Green, Yellow
-
-
75 x 0.3mm
-
328ft
-
-
100m
90°C
6mm²
750V
Copper
-
5.5mm
-
-
2543488

RoHS

Reel of 1
1+
₩254,001
5+
₩233,259
-
PVC
Green, Yellow
-
19AWG
24 x 0.2mm
-
1640ft
-
-
500m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2986743

RoHS

Reel of 1
1+
₩270,691
5+
₩248,593
-
PVC
Brown
-
16AWG
65 x 0.16mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
3.1mm
UL 1015
Pro Power UL1015
2814300

RoHS

MULTICOMP PRO
Reel of 1
5+
₩6,853
-
-
-
-
-
-
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
-
2812713

RoHS

Reel of 1
1+
₩363,243
-
PVC
Red
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
105°C
0.385mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
2814297

RoHS

MULTICOMP PRO
Reel of 1
5+
₩7,483
-
-
-
-
-
-
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
-
2764868

RoHS

Reel of 1
1+
₩243,855
2+
₩225,116
3+
₩220,614
5+
₩216,112
7+
₩211,610
가격 더 알아보기
-
TFE
Green
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.47mm
MIL-W-16878/4, UL 1213
-
2812795

RoHS

Reel of 1
1+
₩147,535
-
PTFE
Red
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.155mm²
600V
Copper
-
1.04mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3236628

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+
₩280,450
-
ETFE
Red
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
150°C
1.23mm²
600V
Tinned Copper
-
1.73mm
-
Spec 55 Series
2924802

RoHS

Reel of 1
1+
₩410,032
2+
₩406,630
3+
₩388,359
5+
₩386,847
7+
₩385,334
가격 더 알아보기
-
PVC
White, Black
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
105°C
0.81mm²
300V
Tinned Copper
-
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2818978

RoHS

MULTICOMP PRO
Reel of 1
1+
₩7,483
-
-
-
-
-
16 x 30AWG
-
-
-
-
7.62m
105°C
0.82mm²
300V
Tinned Copper
-
-
-
-
2886524

RoHS

Pack of 1
1+
₩254,862
5+
₩233,313
-
PVC
Blue
-
5AWG
4116 x 0.07mm
-
32.8ft
-
-
10m
-
16mm²
1.5kV
Tinned Copper
-
8.5mm
-
FlexiStrom Series
2812833

RoHS

Reel of 1
1+
₩200,702
2+
₩190,984
3+
₩185,479
5+
₩178,738
7+
₩174,412
가격 더 알아보기
-
PVC
Red
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2886520

RoHS

Pack of 1
1+
₩173,620
5+
₩158,940
-
PVC
Red
-
7AWG
2556 x 0.07mm
-
32.8ft
-
-
10m
70°C
10mm²
1.5kV
Tinned Copper
-
7mm
-
FlexiStrom Series
2986755

RoHS

Reel of 1
1+
₩151,590
5+
₩136,804
-
PVC
Brown
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.5mm
UL 1015
-
2886511

RoHS

Pack of 1
1+
₩148,763
5+
₩136,185
-
Silicone
Blue
-
11AWG
1036 x 0.07mm
-
32.8ft
-
-
10m
150°C
4mm²
1.5kV
Tinned Copper
-
5.4mm
-
SiliStrom Series
2812774

RoHS

Reel of 1
1+
₩111,884
-
PVC
White, Red
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
300V
Tinned Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812721

RoHS

Reel of 1
1+
₩161,449
50+
₩149,043
-
PVC
Orange
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
105°C
1.327mm²
600V
Copper
-
1.956mm
MIL-DTL-16878/1 (Type B)
-
2986807

RoHS

Reel of 1
1+
₩130,606
5+
₩117,866
-
PVC
White
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.5mm
UL 1061
-
2919524

RoHS

Reel of 1
1+
₩75,492
5+
₩67,754
-
PVC
White
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.2mm
UL 1015
-
4714개 품목 3026-3050개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account