0
0 개 품목₩0

Hook Up Wire :

4,714개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
1972295

RoHS

Reel of 1
1+
₩136,344
-
Polyester
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.62mm²
600VAC
Tinned Copper
-
1.4mm
-
99M0111 Series
1184135

RoHS

Reel of 1
1+
₩85,278
-
PTFE
White
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
190°C
0.22mm²
1kV
Silver Plated Copper
-
1.62mm
-
-
1235953

RoHS

Reel of 1
1+
₩166,963
5+
₩148,029
10+
₩142,528
-
-
-
-
-
65 x 36AWG
-
-
-
-
-
-
-
-
-
3.658mm
-
-
-
2501443

RoHS

Reel of 1
1+
₩773,223
5+
₩715,941
-
PVC
Blue
-
6AWG
126 x 0.4mm
-
328ft
-
-
100m
105°C
16mm²
600VAC
Copper
-
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543501

RoHS

Reel of 1
1+
₩438,586
5+
₩402,775
-
PVC
Brown
-
16AWG
30 x 0.25mm
-
1640ft
-
-
500m
105°C
1.5mm²
600VAC
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543484

RoHS

Reel of 1
1+
₩259,753
5+
₩234,414
-
PVC
Orange
-
21AWG
16 x 0.2mm
-
1640ft
-
-
500m
105°C
0.5mm²
600VAC
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543493

RoHS

Reel of 1
1+
₩323,881
5+
₩297,448
-
PVC
Brown
-
18AWG
30 x 0.2mm
-
1640ft
-
-
500m
105°C
1mm²
600VAC
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2473900

RoHS

Reel of 1
1+
₩209,996
2+
₩193,859
3+
₩189,982
5+
₩186,105
7+
₩182,228
가격 더 알아보기
-
PTFE
White
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
250V
Silver Plated Copper
-
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2528137

RoHS

1 Metre
1+
₩515,124
-
PVC
Grey
-
6AWG
126 x 0.4mm
-
3.3ft
-
-
1m
105°C
16mm²
600VAC
Copper
-
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2812826

RoHS

Reel of 1
1+
₩68,599
2+
₩45,103
3+
₩44,201
5+
₩43,299
7+
₩42,397
가격 더 알아보기
-
PVC
Green
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
150V
Tinned Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2919517

RoHS

Reel of 1
1+
₩159,348
5+
₩143,792
-
PVC
Purple
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
105°C
-
600VAC
Tinned Copper
-
2.5mm
UL 1015
-
3236606

RoHS

Reel of 1
1+
₩1,395,585
-
Polymer
Blue
-
15AWG
37 x 0.23mm
-
328ft
-
-
100m
125°C
1.5mm²
1.3kVAC
Tinned Copper
-
2.08mm
-
100G0111 Series
2814304

RoHS

MULTICOMP PRO
Reel of 1
5+
₩6,853
-
-
-
-
-
-
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
-
2812798

RoHS

Reel of 1
1+
₩178,993
50+
₩165,238
250+
₩161,934
-
PTFE
Brown
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
600VAC
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2986754

RoHS

Reel of 1
1+
₩151,590
5+
₩136,804
-
PVC
Blue
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
105°C
-
600VAC
Tinned Copper
-
2.5mm
UL 1015
-
2778543

RoHS

Reel of 1
1+
₩299,802
50+
₩284,722
-
ETFE
White
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
-
-
600VAC
Tinned Copper
-
1.19mm
-
-
3236624

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+
₩597,545
-
PVF2
Black
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
-
-
1kV
Tinned Copper
-
2.06mm
-
Spec 44 Series
2778537

RoHS

Reel of 1
1+
₩267,671
-
ETFE
White
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
-
-
600VAC
Tinned Copper
-
1.27mm
-
-
2774291

RoHS

Reel of 1
1+
₩206,968
5+
₩186,774
-
LSZH
Brown
-
-
7 x 0.67mm
-
328ft
-
-
100m
90°C
2.5mm²
750V
Copper
-
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2919579

RoHS

Reel of 1
1+
₩49,849
5+
₩45,939
-
PVC
Green
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
1mm
UL 1571
-
2812708

RoHS

Reel of 1
1+
₩363,243
-
PVC
Blue
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
105°C
0.385mm²
600VAC
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
3236633

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+
₩115,663
-
ETFE
Yellow
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
0.24mm²
600VAC
Tinned Copper
-
0.94mm
-
Spec 55 Series
2774320

RoHS

1 Metre
1+
₩3,105
10+
₩3,002
25+
₩2,898
50+
₩2,691
-
LSZH
Brown
-
-
7 x 0.67mm
-
3.3ft
-
-
1m
90°C
2.5mm²
750V
Copper
-
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2986737

RoHS

Reel of 1
1+
₩938,566
5+
₩869,030
-
PVC
Red
-
10AWG
105 x 0.255mm
-
1000ft
-
-
305m
105°C
-
600VAC
Tinned Copper
-
5mm
UL 1015
-
2812822

RoHS

Reel of 1
1+
₩96,483
50+
₩89,068
250+
₩87,287
-
PVC
Yellow
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
150V
Copper
-
1.02mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4714개 품목 3051-3075개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account