Hook Up Wire :
4,714개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩321,457 2+ ₩318,790 3+ ₩304,466 5+ ₩303,281 7+ ₩302,095 가격 더 알아보기 | - | PVC | White, Brown | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩256,506 | - | PTFE | Black | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.13mm² | 250V | Silver Plated Copper | - | 0.71mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩109,601 5+ ₩98,360 | - | PVC | Blue | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 릴 | 1+ ₩197,003 5+ ₩177,780 | - | PVC | Black | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩214,758 2+ ₩198,442 5+ ₩186,567 10+ ₩181,752 25+ ₩180,319 가격 더 알아보기 | - | PFA | Yellow | - | 34AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.46mm | CE | ThermoThin Series | ||||||
Reel of 1 릴 | 1+ ₩269,550 2+ ₩249,011 3+ ₩241,554 5+ ₩234,097 7+ ₩231,066 가격 더 알아보기 | - | PFA | Black | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.61mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 릴 | 1+ ₩223,345 2+ ₩206,358 5+ ₩194,032 10+ ₩189,014 25+ ₩187,300 가격 더 알아보기 | - | PFA | Orange | - | 34AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.46mm | CE | ThermoThin Series | ||||||
Reel of 1 릴 | 1+ ₩219,028 2+ ₩202,384 5+ ₩190,277 10+ ₩185,368 25+ ₩184,152 가격 더 알아보기 | - | PFA | Yellow | - | 32AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.51mm | CE | ThermoThin Series | ||||||
Reel of 1 릴 | 1+ ₩451,660 2+ ₩417,064 3+ ₩404,480 5+ ₩391,896 7+ ₩386,785 가격 더 알아보기 | - | PFA | White | - | 16AWG | 19 x 0.297mm | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.78mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 릴 | 1+ ₩227,802 2+ ₩210,488 3+ ₩204,193 5+ ₩197,897 7+ ₩195,341 가격 더 알아보기 | - | PFA | Blue | - | 32AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.51mm | CE | ThermoThin Series | ||||||
Reel of 1 릴 | 1+ ₩220,899 3+ ₩212,612 5+ ₩199,318 | - | PFA | White | - | 36AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.43mm | CE | ThermoThin Series | ||||||
Reel of 1 릴 | 1+ ₩434,284 2+ ₩401,029 3+ ₩388,928 5+ ₩376,827 7+ ₩371,918 가격 더 알아보기 | - | PFA | Black | - | 16AWG | 19 x 0.297mm | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.78mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 100 릴 | 1+ ₩290,432 5+ ₩258,498 10+ ₩245,669 | - | - | - | - | - | 19 x 36AWG | - | - | - | - | - | - | - | - | - | 1.37mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩158,699 50+ ₩146,504 250+ ₩143,574 | - | PTFE | Yellow | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩214,787 5+ ₩206,824 10+ ₩206,335 | - | Silicone | Green | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 릴 | 1+ ₩106,376 50+ ₩98,201 250+ ₩96,237 | - | MPPE | Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 릴 | 1+ ₩277,411 2+ ₩256,094 5+ ₩250,973 10+ ₩245,851 25+ ₩240,729 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩388,716 2+ ₩377,605 5+ ₩366,494 10+ ₩364,377 25+ ₩362,260 가격 더 알아보기 | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩597,631 50+ ₩592,673 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩239,232 5+ ₩234,448 10+ ₩229,663 | - | PVC | Black | - | 19AWG | - | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 500V | Copper | - | 2.5mm | - | LiFY Series | ||||||
Reel of 1 릴 | 1+ ₩692,671 50+ ₩678,141 | - | PVF2 | White | - | 22AWG | 0 | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Copper | - | 2mm | - | Spec 44 Series | ||||||
Reel of 100 릴 | 1+ ₩212,124 2+ ₩201,800 5+ ₩188,802 10+ ₩179,435 25+ ₩174,797 가격 더 알아보기 | - | PVC | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | - | 1.27mm | MIL-W-16878/1 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 305 릴 | 1+ ₩320,040 5+ ₩295,447 | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 0.99mm | CSA AWM I, A/B, UL 1061 | - | ||||||
Reel of 1 릴 | 1+ ₩259,753 5+ ₩234,414 | - | PVC | Red | - | 21AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩103,726 5+ ₩95,755 10+ ₩93,840 | - | ETFE | Black | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.049mm² | - | Copper | - | 0.508mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||