0
0 개 품목₩0

Hook Up Wire :

4,714개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
External Diameter - Metric
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
2058222

RoHS

Reel of 1
1+
₩99,286
50+
₩92,407
-
MPPE
Black
24AWG
-
7 x 32AWG
-
100ft
-
-
30.5m
110°C
0.23mm²
300V
Copper
1.02mm
-
-
EcoWire Plus Series
5051241

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
1+
₩723,912
50+
₩717,906
250+
₩685,650
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1843260

RoHS

Reel of 30
1+
₩741,140
-
Silicone
White
20AWG
-
19 x 32AWG
-
100ft
-
-
30.5m
200°C
0.62mm²
25kV
Copper
4.216mm
-
UL VW-1
-
1285942

RoHS

Reel of 1
1+
₩126,364
5+
₩121,679
10+
₩121,391
-
Silicone
Orange
19AWG
-
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
-
OLFLEX HEAT 180 SiF Series
1619650

RoHS

Reel of 1
1+
₩2,900,680
2+
₩2,755,285
3+
₩2,672,967
5+
₩2,572,010
-
PTFE
Purple
20AWG
-
19 x 32AWG
-
1000ft
-
-
305m
200°C
0.62mm²
600V
Silver Plated Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1770335

RoHS

Reel of 1
1+
₩862,910
2+
₩796,259
5+
₩790,524
10+
₩790,509
25+
₩774,699
-
MPPE
Black
18AWG
-
Solid
-
1000ft
-
-
305m
105°C
0.82mm²
600V
Tinned Copper
1.5mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2291066

RoHS

Reel of 1
1+
₩30,796
50+
₩27,094
-
PVC
Blue
22AWG
-
Solid
-
100ft
-
-
30.5m
80°C
0.324mm²
1kV
Tinned Copper
1.45mm
-
MIL-W-76 B Type MW
-
1184086

RoHS

Reel of 1
1+
₩481,543
5+
₩477,387
-
PTFE
Blue
22AWG
-
0
-
328ft
-
-
100m
190°C
0.338mm²
600V
Silver Plated Copper
1.35mm
-
-
-
1743046

RoHS

Reel of 1
1+
₩1,880,080
2+
₩1,786,454
3+
₩1,733,434
5+
₩1,668,415
7+
₩1,626,641
-
PTFE
Yellow
26AWG
-
19 x 38AWG
-
1000ft
-
-
304.8m
200°C
0.155mm²
600V
Silver Plated Copper
1.04mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
2058282

RoHS

Reel of 1
1+
₩320,073
50+
₩274,148
-
MPPE
Black
15AWG
-
19 x 28AWG
-
100ft
-
-
30.5m
110°C
1.53mm²
300V
Copper
2.11mm
-
-
EcoGen EcoWire Plus Series
1235850

RoHS

Reel of 1
1+
₩484,700
5+
₩425,073
10+
₩408,818
-
-
-
-
-
65 x 36AWG
-
-
-
-
-
-
-
-
-
-
3.658mm
-
-
1250577

RoHS

Reel of 1
1+
₩287,814
5+
₩256,170
10+
₩243,460
-
-
-
-
-
19 x 34AWG
-
-
-
-
-
-
-
-
-
-
1.219mm
-
-
2291077

RoHS

Reel of 1
1+
₩91,691
50+
₩84,645
-
PVC
Orange
20AWG
-
10 x 30AWG
-
100ft
-
-
30.5m
80°C
0.51mm²
1kV
Tinned Copper
0
-
MIL-W-76 B Type MW
-
2360104

RoHS

Reel of 1
1+
₩251,151
5+
₩229,915
-
PTFE
Purple
24AWG
-
7 x 0.2mm
-
328.08ft
-
-
100m
260°C
0.15mm²
600V
Silver Plated Copper
1.2mm
-
-
-
1742757

RoHS

Reel of 1
1+
₩544,813
-
PVC
White, Brown
16AWG
-
26 x 30AWG
-
1000ft
-
-
305m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184145

RoHS

Reel of 1
1+
₩145,966
5+
₩133,625
10+
₩129,065
-
PTFE
Red
20AWG
-
19 x 0.2mm
-
82ft
-
-
25m
190°C
0.597mm²
1kV
Silver Plated Copper
1.92mm
-
-
-
1619647

RoHS

Reel of 1
1+
₩1,533,623
-
PTFE
Brown
20AWG
-
19 x 32AWG
-
1000ft
-
-
304.8m
200°C
0.62mm²
600V
Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
2058229

RoHS

Reel of 1
1+
₩99,286
50+
₩94,811
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.23mm²
-
-
-
-
-
-
2058240

RoHS

Reel of 1
1+
₩118,413
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.35mm²
-
-
-
-
-
-
1249800

RoHS

Reel of 1
1+
₩146,602
5+
₩127,435
10+
₩124,162
-
-
-
-
-
Solid
-
-
-
-
-
-
-
-
-
-
0.762mm
-
-
1333202

RoHS

Reel of 1
1+
₩105,328
5+
₩94,532
-
LSZH
Blue
-
-
7 x 0.53mm
-
328ft
-
-
100m
-
1.5mm²
450V
Copper
3.5mm
-
-
-
2058253

RoHS

Reel of 1
1+
₩201,014
-
-
-
-
-
19 x 0.23mm
-
-
-
-
-
-
0.81mm²
-
-
-
-
-
-
1199061

RoHS

Reel of 1
1+
₩598,002
2+
₩568,645
3+
₩552,030
5+
₩532,982
7+
₩522,323
가격 더 알아보기
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.357mm²
-
-
-
-
-
-
1210123

RoHS

Reel of 1000
1+
₩1,999,898
2+
₩1,983,306
3+
₩1,894,194
5+
₩1,886,816
7+
₩1,879,438
가격 더 알아보기
-
PTFE
Black
26AWG
-
7 x 34AWG
-
1000ft
-
-
305m
200°C
-
600V
Copper
0.94mm
-
MIL-W-16878/4, UL 1213
-
2291063

RoHS

Reel of 1
1+
₩30,796
50+
₩27,094
-
PVC
White
22AWG
-
Solid
-
100ft
-
-
30.5m
80°C
0.324mm²
1kV
Tinned Copper
1.45mm
-
MIL-W-76 B Type MW
-
4714개 품목 3151-3175개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account