Hook Up Wire :
4,719개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩544,813 | - | PVC | White, Brown | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩1,533,623 | - | PTFE | Brown | - | 20AWG | 19 x 32AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.62mm² | 600V | Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩145,966 5+ ₩133,625 10+ ₩129,065 | - | PTFE | Red | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩99,286 50+ ₩94,811 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.23mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩118,413 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.35mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩105,328 5+ ₩94,532 | - | LSZH | Blue | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | - | 1.5mm² | 450V | Copper | - | 3.5mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩201,014 | - | - | - | - | - | 19 x 0.23mm | - | - | - | - | - | - | 0.81mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩146,602 5+ ₩127,435 10+ ₩124,162 | - | - | - | - | - | Solid | - | - | - | - | - | - | - | - | - | 0.762mm | - | - | - | ||||||
Reel of 1000 릴 | 1+ ₩1,999,898 2+ ₩1,983,306 3+ ₩1,894,194 5+ ₩1,886,816 7+ ₩1,879,438 가격 더 알아보기 | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 200°C | - | 600V | Copper | - | 0.94mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩598,002 2+ ₩568,645 3+ ₩552,030 5+ ₩532,982 7+ ₩522,323 가격 더 알아보기 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩30,796 50+ ₩27,094 | - | PVC | White | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.324mm² | 1kV | Tinned Copper | - | 1.45mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩273,107 5+ ₩239,635 10+ ₩226,244 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | - | - | - | 1.626mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩76,495 50+ ₩70,617 | - | PVC | Yellow | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩602,721 2+ ₩597,720 5+ ₩570,864 10+ ₩559,447 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩4,911,126 2+ ₩4,812,904 3+ ₩4,714,681 | - | PTFE | Brown | - | 16AWG | 19 x 29AWG | - | 1000ft | - | - | 304.8m | 200°C | 1.327mm² | 600V | Copper | - | 1.956mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩300,612 50+ ₩291,607 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩111,121 5+ ₩99,717 | - | LSZH | Brown | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | - | 1.5mm² | 450V | Copper | - | 3.5mm | - | - | ||||||
1972281 RoHS | Reel of 1 릴 | 1+ ₩1,067,685 15+ ₩1,058,827 | - | PVDF | White | - | 18AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | - | 1mm² | 600V | Tinned Copper | - | 2.67mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩150,013 50+ ₩146,848 | - | - | - | - | - | 41 x 30AWG | - | - | - | - | - | - | 2.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩531,946 2+ ₩505,875 3+ ₩491,123 | - | MPPE | Blue | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | - | 0.23mm² | 300V | Copper | - | 1.02mm | - | EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+ ₩361,657 2+ ₩333,865 3+ ₩327,188 5+ ₩320,511 7+ ₩313,834 가격 더 알아보기 | - | - | - | - | - | 10 x 0.255mm | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩1,552,171 2+ ₩1,475,064 3+ ₩1,431,419 5+ ₩1,377,887 7+ ₩1,343,498 가격 더 알아보기 | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.142mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩252,478 50+ ₩235,224 250+ ₩193,603 | - | - | - | - | - | 105 x 30AWG | - | - | - | - | - | - | 5.26mm² | - | - | - | 3.4mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩261,760 | - | PTFE | Black | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.128mm² | 600V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩88,123 50+ ₩81,456 | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.14mm² | - | - | - | - | - | - | ||||||