Hook Up Wire :
4,719개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩669,304 50+ ₩590,150 | - | MPPE | Green, Yellow | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 릴 | 1+ ₩170,428 2+ ₩157,331 3+ ₩154,185 5+ ₩151,038 7+ ₩147,892 가격 더 알아보기 | - | MPPE | Orange | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 릴 | 1+ ₩184,743 50+ ₩179,195 | - | PVC | Orange | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩87,352 50+ ₩76,433 250+ ₩63,330 | - | PTFE | Blue | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩239,982 2+ ₩221,540 3+ ₩217,110 5+ ₩212,679 7+ ₩208,248 가격 더 알아보기 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.23mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩557,040 2+ ₩529,721 3+ ₩514,258 5+ ₩495,303 7+ ₩493,916 가격 더 알아보기 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.23mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩121,248 5+ ₩109,419 | - | LSZH | Blue | - | - | 7 x 0.67mm | - | 328ft | - | - | 100m | - | 2.5mm² | 450V | Copper | - | 4.1mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩455,551 50+ ₩423,949 250+ ₩348,918 | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩413,682 | - | PVC | Grey | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 80°C | 0.357mm² | 1kV | Tinned Copper | - | 1.63mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩91,354 50+ ₩79,934 | - | PTFE | Grey | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 1.295mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩411,797 5+ ₩408,380 10+ ₩390,031 25+ ₩382,231 | - | PVC | Yellow | - | - | 19 x 0.16mm | - | 1000ft | - | - | 304.8m | 80°C | 0.38mm² | 150V | Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 릴 | 1+ ₩636,292 5+ ₩631,013 10+ ₩602,661 50+ ₩590,608 | - | MPPE | White | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | - | 0.23mm² | 300V | Copper | - | 1.02mm | - | EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+ ₩49,087 5+ ₩44,937 10+ ₩43,403 | - | TPE | Blue | - | 20AWG | 129 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩1,533,623 | - | PTFE | Slate | - | 20AWG | 19 x 32AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.62mm² | 600V | Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩150,013 50+ ₩145,516 | - | - | - | - | - | 41 x 30AWG | - | - | - | - | - | - | 2.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩352,382 | - | EPR Rubber | Black | - | 18AWG | 65 x 0.127mm | - | 500ft | - | - | 152.4m | 90°C | 0.829mm² | 5kV | Copper | - | 3.56mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩357,005 2+ ₩335,889 3+ ₩329,739 5+ ₩317,485 7+ ₩309,907 가격 더 알아보기 | - | PTFE | Green | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.126mm² | 250V | Silver Plated Copper | - | 0.711mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩1,989,924 | - | MPPE | Red | - | 15AWG | 19 x 28AWG | - | 1000ft | - | - | 304.8m | - | 1.53mm² | 300V | Copper | - | 2.11mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩746,338 | - | MPPE | Yellow | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 릴 | 1+ ₩1,000,458 | - | PTFE | White | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 200°C | 0.357mm² | 250V | Silver Plated Copper | - | 1.067mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩2,637,271 2+ ₩2,505,277 3+ ₩2,430,544 5+ ₩2,338,879 | - | PTFE | Black | - | 20AWG | 7 x 28AWG | - | 1000ft | - | - | 305m | - | 0.562mm² | 600V | Tinned Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩469,151 50+ ₩432,650 250+ ₩356,042 | - | - | - | - | - | 105 x 30AWG | - | - | - | - | - | - | 5.26mm² | - | - | - | 3.4mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩2,113,273 2+ ₩2,007,827 3+ ₩1,948,139 5+ ₩1,874,929 7+ ₩1,827,904 | - | PTFE | Grey | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.94mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩30,796 50+ ₩26,946 | - | PVC | Green | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.324mm² | 1kV | Tinned Copper | - | 1.45mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩108,337 15+ ₩104,321 25+ ₩104,074 | - | PVC | Grey | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||