Hook Up Wire :
4,719개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩589,567 2+ ₩577,776 5+ ₩565,985 10+ ₩554,193 25+ ₩542,402 | - | MPPE | Slate | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 릴 | 1+ ₩91,691 50+ ₩84,645 | - | PVC | Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | - | 0 | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩507,776 2+ ₩470,468 3+ ₩459,692 5+ ₩448,916 7+ ₩443,665 가격 더 알아보기 | - | PVC | Green, Yellow | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 600V | Copper | - | 2.38mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩191,128 50+ ₩176,441 250+ ₩172,913 | - | - | - | - | - | 7 x 0.127mm | - | - | - | - | - | - | 0.072mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩402,980 2+ ₩386,583 10+ ₩362,647 26+ ₩357,376 50+ ₩357,344 | - | - | - | - | - | 65 x 36AWG | - | - | - | - | - | - | - | - | - | 3.658mm | - | - | - | ||||||
Reel of 100 릴 | 1+ ₩251,084 5+ ₩218,077 10+ ₩212,436 | - | - | - | - | - | 7 x 28AWG | - | - | - | - | - | - | - | - | - | 1.753mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩483,033 5+ ₩478,864 | - | PTFE | Green | - | 22AWG | 0 | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩347,984 50+ ₩345,097 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩170,428 2+ ₩157,331 3+ ₩154,185 5+ ₩151,038 7+ ₩147,892 가격 더 알아보기 | - | MPPE | Green | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 릴 | 1+ ₩143,708 50+ ₩112,647 | - | - | - | - | - | 7 x 28AWG | - | - | - | - | - | - | 0.56mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩277,411 | - | PVC | Brown | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩335,038 2+ ₩309,292 3+ ₩303,107 5+ ₩296,921 7+ ₩290,735 가격 더 알아보기 | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩278,464 5+ ₩241,826 10+ ₩235,563 | - | - | - | - | - | 7 x 28AWG | - | - | - | - | - | - | - | - | - | 1.473mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩305,401 | - | PVC | Red | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 105°C | 0.057mm² | 300V | Tinned Copper | - | 1.118mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩602,731 2+ ₩597,730 5+ ₩570,874 10+ ₩559,457 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩3,420,205 2+ ₩3,248,357 3+ ₩3,151,056 5+ ₩3,031,716 | - | PTFE | Red | - | 20AWG | 19 x 32AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.62mm² | 1kV | Copper | - | 1.7mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 릴 | 1+ ₩118,615 50+ ₩111,813 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.35mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩602,731 2+ ₩597,730 5+ ₩570,874 10+ ₩559,457 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩382,257 | - | PVDF | Black | - | - | 19 x 0.19mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩27,980 50+ ₩24,482 | - | PVC | Slate | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩181,306 50+ ₩158,642 | - | PTFE | Orange | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.327mm² | 600V | Silver Plated Copper | - | 1.956mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1000 릴 | 1+ ₩2,133,531 2+ ₩2,090,861 5+ ₩2,048,190 | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | - | 600V | Silver Plated Copper | - | 1.219mm | MIL-W-16878/4, UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+ ₩187,958 5+ ₩164,918 10+ ₩155,713 | - | - | - | - | - | Solid | - | - | - | - | - | - | - | - | - | 0.762mm | - | - | - | ||||||
Each | 1+ ₩126,364 5+ ₩121,679 | - | Silicone | Purple | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 릴 | 1+ ₩531,463 2+ ₩495,309 5+ ₩468,116 10+ ₩449,275 25+ ₩430,871 | - | PVC | Red | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 150V | Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||