0
0 개 품목₩0

Hook Up Wire :

4,719개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
2367727

RoHS

Reel of 1
1+
₩246,167
-
ETFE
White
-
18AWG
19 x 30AWG
-
328.084ft
-
-
100m
-
0.96mm²
600VAC
Tinned Copper
-
1.52mm
-
-
1243251

RoHS

Reel of 1
1+
₩430,724
5+
₩377,455
10+
₩358,965
-
-
-
-
-
19 x 30AWG
-
-
-
-
-
-
-
-
-
1.73mm
-
-
-
1333160

RoHS

Reel of 1
1+
₩103,018
5+
₩92,445
-
PVC
Green, Yellow
-
-
Solid
-
328ft
-
-
100m
-
1mm²
450V
Copper
-
2.8mm
-
-
2291021

RoHS

Reel of 1
1+
₩194,796
2+
₩185,352
3+
₩180,012
5+
₩173,468
7+
₩169,268
가격 더 알아보기
-
PVC
Red
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
105°C
0.242mm²
600VAC
Tinned Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1972277

RoHS

Reel of 1
1+
₩547,707
5+
₩543,163
-
PVF2
Black
-
14AWG
19 x 27AWG
-
328ft
-
-
100m
150°C
1.94mm²
600VAC
Tinned Copper
-
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2058226

RoHS

Reel of 1
1+
₩99,118
50+
₩94,205
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.23mm²
-
-
-
-
-
-
1843265

RoHS

Reel of 1
1+
₩2,047,728
2+
₩1,860,695
3+
₩1,823,482
5+
₩1,786,268
-
Silicone
White
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
200°C
1.23mm²
45kV
Copper
-
7.772mm
UL VW-1
-
1743096

RoHS

Reel of 1
1+
₩1,927,532
-
PTFE
Brown
-
22AWG
19 x 34AWG
-
1000ft
-
-
304.8m
200°C
0.385mm²
600VAC
Copper
-
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764908

RoHS

Reel of 1
1+
₩82,278
-
MPPE
Green, Yellow
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.13mm²
600VAC
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1972279

RoHS

Reel of 1
1+
₩746,765
5+
₩740,569
-
PVF2
Black
-
12AWG
37 x 28AWG
-
328ft
-
-
100m
150°C
2.98mm²
600VAC
Tinned Copper
-
2.74mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2058359

RoHS

Reel of 1
1+
₩627,053
2+
₩578,837
5+
₩543,758
10+
₩529,515
25+
₩518,925
-
MPPE
Red
-
22AWG
7 x 30AWG
-
1000ft
-
-
304.8m
-
0.35mm²
300V
Copper
-
1.17mm
-
EcoWire Plus Series
1765003

RoHS

Reel of 1
1+
₩360,882
50+
₩353,305
-
MPPE
Blue
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
105°C
5.26mm²
600VAC
Tinned Copper
-
3.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1352558

RoHS

Reel of 1
40+
₩220,839
-
-
-
-
-
19 x 34AWG
-
-
-
-
-
-
-
-
-
1.219mm
-
-
-
1285951

RoHS

Reel of 1
1+
₩158,006
25+
₩150,111
-
Silicone
Brown
-
18AWG
32 x 0.2mm
-
328ft
-
-
100m
180°C
1mm²
300V
Tinned Copper
-
2.5mm
-
OLFLEX HEAT 180 SiF Series
1184112

RoHS

Reel of 1
1+
₩568,153
5+
₩563,249
-
PTFE
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
190°C
0.597mm²
600VAC
Silver Plated Copper
-
1.6mm
-
-
1764972

RoHS

Reel of 1
1+
₩56,260
50+
₩49,227
250+
₩40,788
-
MPPE
Slate
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.3mm²
600VAC
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1184009

RoHS

Reel of 1
1+
₩241,687
5+
₩221,252
10+
₩213,701
25+
₩209,391
-
-
-
-
-
7 x 0.15mm
-
-
-
-
-
190°C
0.124mm²
300V
Silver Plated Copper
-
-
-
-
1742434

RoHS

Reel of 1
1+
₩333,147
2+
₩316,908
3+
₩307,720
5+
₩296,460
7+
₩289,228
가격 더 알아보기
-
PTFE
Red
-
26AWG
Solid
-
100ft
-
-
30.5m
200°C
0.128mm²
600VAC
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290942

RoHS

Reel of 1
1+
₩149,112
50+
₩137,653
-
PTFE
Yellow
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.229mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2291001

RoHS

Reel of 1
1+
₩165,160
50+
₩152,468
-
PTFE
Black
-
30AWG
Solid
-
100ft
-
-
30.5m
200°C
0.051mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
9251367

RoHS

Reel of 1
1+
₩243,338
5+
₩238,472
10+
₩233,605
-
PVC
Red
-
19AWG
-
-
328ft
-
-
100m
80°C
0.75mm²
500V
Copper
-
2.5mm
-
LiFY Series
2291023

RoHS

Reel of 1
1+
₩126,673
2+
₩116,939
3+
₩114,601
5+
₩112,262
7+
₩109,923
가격 더 알아보기
-
PVC
Blue
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
105°C
0.242mm²
600VAC
Tinned Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1619633

RoHS

Reel of 1
1+
₩879,029
-
PTFE
Blue
-
24AWG
7 x 32AWG
-
1000ft
-
-
304.8m
200°C
0.229mm²
600VAC
Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1770331

RoHS

Reel of 1
1+
₩893,601
2+
₩875,729
5+
₩857,857
10+
₩839,985
25+
₩822,113
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
-
2291076

RoHS

Reel of 1
1+
₩40,179
50+
₩35,156
-
PVC
Red
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
80°C
0.51mm²
1kV
Tinned Copper
-
1.753mm
MIL-W-76 B Type MW
-
4719개 품목 3251-3275개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account