Hook Up Wire :
4,719개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1972279 RoHS | Reel of 1 릴 | 1+ ₩746,765 5+ ₩740,569 | - | PVF2 | Black | - | 12AWG | 37 x 28AWG | - | 328ft | - | - | 100m | 150°C | 2.98mm² | 600V | Tinned Copper | - | 2.74mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩627,053 2+ ₩578,837 5+ ₩543,758 10+ ₩529,515 25+ ₩518,925 | - | MPPE | Red | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | - | 0.35mm² | 300V | Copper | - | 1.17mm | - | EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+ ₩158,006 25+ ₩150,111 | - | Silicone | Brown | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 릴 | 1+ ₩56,260 50+ ₩49,227 250+ ₩40,788 | - | MPPE | Slate | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 릴 | 1+ ₩568,153 5+ ₩563,249 | - | PTFE | Pink | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩241,687 5+ ₩221,252 10+ ₩213,701 25+ ₩209,391 | - | - | - | - | - | 7 x 0.15mm | - | - | - | - | - | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 40+ ₩220,839 | - | - | - | - | - | 19 x 34AWG | - | - | - | - | - | - | - | - | - | 1.219mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩149,112 50+ ₩137,653 | - | PTFE | Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩333,147 2+ ₩316,908 3+ ₩307,720 5+ ₩296,460 7+ ₩289,228 가격 더 알아보기 | - | PTFE | Red | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.128mm² | 600V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩893,601 2+ ₩875,729 5+ ₩857,857 10+ ₩839,985 25+ ₩822,113 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩879,029 | - | PTFE | Blue | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.229mm² | 600V | Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩126,673 2+ ₩116,939 3+ ₩114,601 5+ ₩112,262 7+ ₩109,923 가격 더 알아보기 | - | PVC | Blue | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+ ₩40,179 50+ ₩35,156 | - | PVC | Red | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | - | 1.753mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩243,338 5+ ₩238,472 10+ ₩233,605 | - | PVC | Red | - | 19AWG | - | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 500V | Copper | - | 2.5mm | - | LiFY Series | ||||||
Reel of 1 릴 | 1+ ₩303,095 50+ ₩294,013 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩71,293 25+ ₩65,814 | - | PVC | Orange | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩254,001 5+ ₩233,259 | - | PVC | Black | - | 19AWG | 24 x 0.2mm | - | 1640ft | - | - | 500m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩76,251 10+ ₩74,726 30+ ₩73,201 | - | ETFE | Blue | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.049mm² | - | Copper | - | 0.51mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+ ₩335,548 5+ ₩308,163 | - | PVC | Light Blue | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 | 1+ ₩335,548 5+ ₩308,163 | - | PVC | Yellow | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩1,593,907 | - | PTFE | Red | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 200°C | 0.326mm² | 600V | Copper | - | 1.27mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩103,726 5+ ₩95,755 10+ ₩93,840 25+ ₩91,925 | - | ETFE | Yellow | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.049mm² | - | Copper | - | 0.51mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 릴 | 1+ ₩140,369 5+ ₩126,677 | - | PVC | Brown | - | - | 30 x 0.24mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩581,527 5+ ₩538,444 | - | Rubber | Red | - | - | - | - | 164ft | - | - | 50m | - | 16mm² | 100V | Copper | - | 10mm | - | Pro Power H01N2-D Welding Cable | ||||||
Reel of 1 릴 | 1+ ₩773,223 5+ ₩715,941 | - | PVC | Grey | - | 6AWG | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||