0
0 개 품목₩0

Hook Up Wire :

4,719개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
1743575

RoHS

Reel of 1
1+
₩1,465,090
2+
₩1,448,026
3+
₩1,421,472
5+
₩1,394,917
7+
₩1,374,105
가격 더 알아보기
-
PVC
-
-
-
7 x 0.405mm
-
1000ft
-
-
304.8m
105°C
0.902mm²
300V
Copper
-
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2543492

RoHS

Reel of 1
1+
₩323,881
5+
₩297,448
-
PVC
Green, Yellow
-
18AWG
30 x 0.2mm
-
1640ft
-
-
500m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3106853

RoHS

Reel of 1
1+
₩1,387,859
-
PTFE
Green
-
26AWG
19 x 38AWG
-
1000ft
-
-
305m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812759

RoHS

Reel of 1
1+
₩321,457
2+
₩318,790
3+
₩304,466
5+
₩303,281
7+
₩302,095
가격 더 알아보기
-
PVC
White, Green
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.357mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812770

RoHS

Reel of 1
1+
₩80,779
50+
₩74,571
250+
₩73,080
-
PVC
Green
-
20AWG
Solid
-
100ft
-
-
30.5m
105°C
0.519mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812780

RoHS

Reel of 1
1+
₩48,447
25+
₩44,724
125+
₩43,830
-
PVC
Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
600V
Tinned Copper
-
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2812821

RoHS

Reel of 1
1+
₩96,483
50+
₩89,068
250+
₩87,287
-
PVC
Orange
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
150V
Tinned Copper
-
1.02mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2924824

RoHS

Reel of 1
1+
₩193,269
2+
₩183,911
3+
₩178,609
5+
₩172,118
7+
₩167,952
가격 더 알아보기
-
PVC
Orange
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
150V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2919519

RoHS

Reel of 1
1+
₩151,590
5+
₩136,804
-
PVC
Yellow
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.5mm
UL 1015
-
2812792

RoHS

Reel of 1
1+
₩143,701
50+
₩132,658
250+
₩130,005
-
PTFE
Slate
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
600V
Copper
-
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3236627

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 1
1+
₩289,721
-
ETFE
White
-
14AWG
19 x 27AWG
-
328ft
-
-
100m
150°C
1.94mm²
600V
Tinned Copper
-
2.16mm
MIL-W-22759, MIL-C-27500, 55A0111
Spec 55 Series
2986761

RoHS

Reel of 1
1+
₩105,469
5+
₩94,653
-
PVC
Green
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2924796

RoHS

Reel of 1
1+
₩295,261
2+
₩272,571
3+
₩264,825
5+
₩257,078
7+
₩249,332
가격 더 알아보기
-
PVC
Brown
-
22AWG
Solid
-
1000ft
-
-
305m
105°C
0.32mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2764873

RoHS

Reel of 1
1+
₩88,446
5+
₩81,650
-
PVC
Brown
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
-
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
3236653

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 1
1+
₩249,375
50+
₩241,908
-
PVDF
Red
-
21AWG
19 x 0.19mm
-
328ft
-
-
100m
150°C
0.5mm²
600V
Tinned Copper
-
1.31mm
-
-
2924817

RoHS

Reel of 1
1+
₩1,310,909
2+
₩1,266,434
3+
₩1,241,106
5+
₩1,215,777
7+
₩1,190,448
-
PTFE
Red
-
26AWG
19 x 38AWG
-
1000ft
-
-
305m
200°C
0.15mm²
600V
Silver Plated Copper
-
0.9mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812740

RoHS

Reel of 1
1+
₩149,112
50+
₩137,653
-
PTFE
White
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.229mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2924773

RoHS

Reel of 1
1+
₩158,393
2+
₩146,221
3+
₩143,297
5+
₩140,373
7+
₩137,448
가격 더 알아보기
-
PVC
Blue
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
105°C
0.38mm²
600V
Tinned Copper
-
1.32mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2812705

RoHS

Reel of 1
1+
₩194,796
2+
₩185,352
3+
₩180,012
5+
₩173,468
7+
₩169,268
가격 더 알아보기
-
PVC
White
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
105°C
0.242mm²
600V
Copper
-
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2812718

RoHS

Reel of 1
1+
₩101,789
50+
₩93,967
-
PVC
White
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
105°C
0.562mm²
600V
Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2812818

RoHS

Reel of 1
1+
₩332,179
2+
₩306,653
5+
₩300,520
10+
₩294,387
25+
₩288,254
-
TFE
Blue
-
20AWG
19 x 0.2mm
-
100ft
-
-
30.5m
200°C
0.62mm²
1kV
Copper
-
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2986775

RoHS

Reel of 1
1+
₩197,003
5+
₩177,780
-
PVC
White
-
18AWG
34 x 0.18mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
2mm
UL 1569
-
2812724

RoHS

Reel of 1
1+
₩554,704
2+
₩550,102
5+
₩525,385
10+
₩514,878
-
PTFE
Blue
-
32AWG
7 x 40AWG
-
1000ft
-
-
305m
200°C
0.034mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812819

RoHS

Reel of 1
1+
₩374,394
-
PTFE
Blue
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.969mm²
1kV
Copper
-
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2812825

RoHS

Reel of 1
1+
₩54,873
-
PVC
Brown
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
150V
Tinned Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4719개 품목 3326-3350개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account