Hook Up Wire :
4,719개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩262,326 5+ ₩240,896 | - | LSZH | Black | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 릴 | 1+ ₩262,326 5+ ₩240,896 | - | LSZH | Blue | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 릴 | 1+ ₩197,003 5+ ₩177,780 | - | PVC | Purple | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩109,601 5+ ₩98,360 | - | PVC | Black | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 릴 | 1+ ₩126,150 5+ ₩113,855 | - | PVC | Brown | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩240,693 5+ ₩221,045 | - | PVC | Yellow, Green | - | 16AWG | 65 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2.3mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩273,945 | - | PTFE | Yellow | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.324mm² | 600V | Silver Plated Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩1,075,468 | - | PTFE | Blue | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 200°C | 0.24mm² | 250V | Silver Plated Copper | - | 0.91mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 릴 | 1+ ₩128,578 | Hook Up Wire | ETFE | Black | - | 20AWG | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | 0.52mm² | 600V | Tinned Copper | - | 1.27mm | - | Spec 55 Series | |||||
3236613 RoHS | Reel of 1 릴 | 1+ ₩398,322 50+ ₩367,713 | - | PVF2 | Blue | - | 18AWG | 19 x 30AWG | - | 328ft | - | - | 100m | 150°C | 1mm² | 600V | Tinned Copper | - | 1.65mm | - | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩62,624 50+ ₩57,811 | - | PVC | Yellow | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 105°C | 0.057mm² | 300V | Copper | - | 1.09mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩169,638 5+ ₩153,089 | - | PVC | Blue | - | - | 7 x 0.67mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 릴 | 1+ ₩1,239,471 2+ ₩1,143,352 3+ ₩1,108,359 5+ ₩1,073,366 7+ ₩1,059,154 가격 더 알아보기 | - | XLPE | Red | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 125°C | 3.29mm² | 3kV | Tinned Copper | - | 3.94mm | MIL-DTL-16878/3 (Type D), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩262,326 5+ ₩240,896 | - | LSZH | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 릴 | 1+ ₩32,308 5+ ₩30,424 | - | PVC | Brown | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1007 | Pro Power UL1007 | ||||||
Reel of 1 릴 | 1+ ₩96,483 50+ ₩89,068 250+ ₩87,287 | - | PVC | Slate | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 150V | Tinned Copper | - | 0.9mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 릴 | 1+ ₩262,326 5+ ₩240,896 | - | LSZH | Grey | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 릴 | 1+ ₩1,454,597 | - | EPDM Rubber | Black | - | 12AWG | 65 x 30AWG | - | 500ft | - | - | 152.4m | 105°C | - | 600V | Tinned Copper | - | 4.83mm | UL 3340, UL 3374 | - | ||||||
Reel of 1 릴 | 1+ ₩238,556 | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.96mm² | 150V | Tinned Copper | - | 1.78mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 릴 | 1+ ₩197,003 5+ ₩177,780 | - | PVC | Blue | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 5+ ₩10,440 | - | - | - | - | - | 16 x 30AWG | - | 25ft | - | - | - | 105°C | 0.82mm² | 600V | - | - | - | - | - | |||||
Reel of 1 릴 | 1+ ₩91,691 50+ ₩84,645 | - | PVC | Grey | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Copper | - | 1.727mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+ ₩114,436 | - | ETFE | White | - | 28AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.08mm² | - | Copper | - | 0.58mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 릴 | 1+ ₩68,599 2+ ₩45,103 3+ ₩41,984 5+ ₩38,865 7+ ₩35,745 가격 더 알아보기 | - | PVC | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 150V | Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 릴 | 1+ ₩60,604 5+ ₩54,406 | - | PVC | Grey | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||