Hook Up Wire :
4,719개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Reel of 1 릴 | 5+ ₩4,393 | - | - | - | - | - | - | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | |||||
Reel of 1 릴 | 1+ ₩240,693 5+ ₩221,045 | - | PVC | Yellow | - | 16AWG | 65 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2.3mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩207,130 5+ ₩186,915 | - | PVC | Grey | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1061 | - | ||||||
Reel of 1 릴 | 1+ ₩196,591 5+ ₩179,969 | - | Silicone | Blue | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 2mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
3236622 RoHS | Reel of 1 릴 | 1+ ₩227,070 | - | PVF2 | Orange | - | 24AWG | 19 x 36AWG | - | 328ft | - | - | 100m | 150°C | 0.25mm² | 600V | Tinned Copper | - | 1.02mm | - | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩62,447 5+ ₩56,047 | - | PVC | Grey | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.15mm | UL 1061 | - | ||||||
3236618 RoHS | Reel of 1 릴 | 1+ ₩240,628 | - | PVF2 | Brown | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | - | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩161,449 50+ ₩149,043 | - | PVC | White | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 105°C | 1.327mm² | 600V | Tinned Copper | - | 1.96mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 릴 | 1+ ₩234,171 | - | PTFE | Black | - | 28AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.08mm² | 250V | Silver Plated Copper | - | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 5+ ₩10,095 | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
Reel of 1 릴 | 1+ ₩229,883 50+ ₩212,218 | - | PTFE | Red | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 1kV | Copper | - | 1.321mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 릴 | 1+ ₩62,624 50+ ₩57,811 | - | PVC | Orange | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 105°C | 0.057mm² | 300V | Copper | - | 1.09mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+ ₩126,677 5+ ₩114,321 | - | LSZH | Black | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
2798236 RoHS | Reel of 1 릴 | 1+ ₩799,578 | - | PVF2 | Red | - | 12AWG | 37 x 28AWG | - | 328ft | - | - | 100m | 150°C | 3.31mm² | 600V | Tinned Copper | - | 2.74mm | - | Spec 44 Series | |||||
Reel of 1 릴 | 1+ ₩312,888 2+ ₩289,918 3+ ₩282,228 5+ ₩274,537 7+ ₩266,870 가격 더 알아보기 | - | PVC | Red | - | 22AWG | 7 x 0.255mm | - | 100ft | - | - | 30.5m | 105°C | 0.357mm² | 300V | Copper | - | 1.58mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+ ₩262,326 5+ ₩240,896 | - | LSZH | Brown | - | - | - | - | 328ft | - | - | 100m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 릴 | 1+ ₩54,873 2+ ₩50,656 3+ ₩49,217 5+ ₩47,777 7+ ₩46,337 가격 더 알아보기 | - | PVC | Blue | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 150V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 릴 | 1+ ₩158,393 | - | PVC | Black | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.38mm² | 600V | Tinned Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+ ₩158,393 2+ ₩146,221 3+ ₩143,297 5+ ₩140,373 7+ ₩137,448 가격 더 알아보기 | - | PVC | White | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.38mm² | 600V | Tinned Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+ ₩534,081 2+ ₩507,901 3+ ₩493,092 5+ ₩474,935 7+ ₩463,278 가격 더 알아보기 | - | PVC | Orange | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.52mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
3236637 RoHS | Reel of 1 릴 | 1+ ₩218,172 | - | ETFE | Red | - | 26AWG | 19 x 38AWG | - | 328ft | - | - | 100m | 150°C | 0.16mm² | 600V | Tinned Copper | - | 0.81mm | - | Spec 55 Series | |||||
Reel of 1 릴 | 1+ ₩32,308 5+ ₩30,424 | - | PVC | Blue | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩62,447 5+ ₩56,047 | - | PVC | Yellow | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.15mm | UL 1061 | - | ||||||
Reel of 1 릴 | 1+ ₩250,891 | - | PVC | Brown | - | 14AWG | 41 x 0.255mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 3.5mm | UL 1015 | - | ||||||
Reel of 1 릴 | 1+ ₩321,457 2+ ₩318,790 3+ ₩304,466 5+ ₩303,281 7+ ₩302,095 가격 더 알아보기 | - | PVC | White, Purple | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||