Hook Up Wire :
4,719개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩862,910 2+ ₩820,351 3+ ₩796,264 5+ ₩790,509 7+ ₩774,699 가격 더 알아보기 | - | MPPE | Brown | - | 18AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
25 Metre | 1+ ₩110,446 5+ ₩101,107 10+ ₩97,657 | - | Silicone | Blue | - | 17AWG | 259 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
Reel of 1 릴 | 1+ ₩1,618,480 | - | PTFE | Black | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 200°C | 0.35mm² | 250V | Silver Plated Copper | - | 1.07mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩240,693 5+ ₩221,045 | - | PVC | White | - | 16AWG | 65 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2.3mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩209,996 | - | PTFE | Yellow | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.385mm² | 250V | Silver Plated Copper | - | 1.092mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩202,390 5+ ₩182,662 | - | PVC | Blue | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 2mm | UL 1007 | - | ||||||
Reel of 1 릴 | 1+ ₩151,590 5+ ₩136,804 | - | PVC | Grey | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.5mm | UL 1015 | - | ||||||
Reel of 1 릴 | 1+ ₩55,510 50+ ₩48,571 | - | PVC | Orange | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.242mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+ ₩209,996 | - | PTFE | Violet | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 250V | Silver Plated Copper | - | 1.07mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
3236617 RoHS | Reel of 1 릴 | 1+ ₩137,113 5+ ₩134,371 10+ ₩131,629 | - | PVF2 | Green | - | 20AWG | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | 0.6mm² | 600V | Tinned Copper | - | 1.4mm | - | Spec 44 Series | |||||
MULTICOMP PRO | Reel of 1 릴 | 5+ ₩4,196 | - | - | - | - | - | - | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | |||||
3236671 RoHS | Reel of 1 릴 | 1+ ₩343,183 5+ ₩340,336 10+ ₩325,044 25+ ₩318,544 | - | Polymer | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 150°C | 0.6mm² | 600V | Tinned Copper | - | 1.52mm | - | - | |||||
Reel of 1 릴 | 1+ ₩88,530 2+ ₩81,727 5+ ₩80,093 10+ ₩78,458 25+ ₩76,824 | - | PVC | Violet | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩397,480 | - | PVC | Yellow, Green | - | 12AWG | 19 x 0.47mm | - | 100ft | - | - | 30m | 105°C | 3.29mm² | 1kV | Tinned Copper | - | 3.1mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+ ₩420,863 5+ ₩389,690 | - | PVC | Yellow | - | 14AWG | 41 x 0.255mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 3.5mm | UL 1015 | - | ||||||
Reel of 1 릴 | 1+ ₩264,462 50+ ₩244,139 | - | PTFE | Brown | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 1kV | Silver Plated Copper | - | 1.52mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 5+ ₩10,440 | - | - | White | - | - | 16 x 30AWG | - | 25ft | - | - | - | 105°C | 0.82mm² | - | - | - | - | UL 1032, UL MTW AWM 1015, 1230, 1332, 1335 VW-1 FT1 & TEW | - | |||||
Reel of 1 릴 | 1+ ₩87,706 5+ ₩78,712 | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩32,308 5+ ₩30,424 | - | PVC | Red | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1569 | - | ||||||
Reel of 1 릴 | 1+ ₩79,249 2+ ₩73,159 3+ ₩71,696 5+ ₩70,233 7+ ₩68,770 가격 더 알아보기 | - | PVC | Green | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 300V | Tinned Copper | - | 1.83mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩244,370 | - | PTFE | White | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 200°C | 0.56mm² | 600V | Silver Plated Copper | - | 1.47mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+ ₩126,677 5+ ₩114,321 | - | LSZH | Blue | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Reel of 1 릴 | 1+ ₩269,739 5+ ₩247,722 | - | PVC | Red | - | 16AWG | 65 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 3.1mm | UL 1015 | - | ||||||
Reel of 1 릴 | 1+ ₩80,369 50+ ₩74,193 250+ ₩72,710 | - | PVC | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+ ₩71,599 50+ ₩66,097 | - | PVC | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 80°C | 0.229mm² | 1kV | Copper | - | 1.5mm | MIL-W-76 B Type MW | - | ||||||