Hook Up Wire :
4,707개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1857)
(1040)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4336)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩62,343 10+₩60,557 25+₩58,157 50+₩56,370 100+₩54,889 | - | Silicone | Yellow | - | 10AWG | 1050 x 0.08mm | - | 10ft | - | - | 3.05m | 180°C | - | 600V | Tinned Copper | - | 6mm | UL 758 | Coolflex 45 Series | ||||||
Reel of 1 릴 | 1+₩1,244,312 2+₩1,182,676 3+₩1,167,542 5+₩1,144,192 7+₩1,120,841 가격 더 알아보기 | - | MPPE | Red | - | 16AWG | 19 x 0.29mm | - | 1000ft | - | - | 304.8m | 110°C | 1.23mm² | 300V | Copper | - | 1.96mm | - | EcoGen EcoWire Plus Series | ||||||
Pack of 2 | 1+₩8,531 | - | Silicone | Red, Black | - | 18AWG | - | - | 3.28ft | - | - | 1m | 200°C | 0.75mm² | 3kV | Tinned Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩262,854 2+₩250,084 3+₩242,860 5+₩234,004 7+₩228,320 가격 더 알아보기 | - | PTFE | Violet | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | - | 1.245mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩1,115,865 5+₩1,088,239 10+₩1,042,690 | - | PVC | Black | - | 20AWG | 10 x 30AWG | - | 5000ft | - | - | 1524m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.75mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩2,494,444 | - | PTFE | Blue | - | 22AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.324mm² | 600V | Silver Plated Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 100 릴 | 1+₩188,425 5+₩167,747 10+₩159,441 | - | PTFE | White | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 250V | Silver Plated Copper | 0.686mm | 0.686mm | MIL-W-16878/4, UL 1371 | - | ||||||
Each | 1+₩415,522 2+₩391,491 5+₩370,460 10+₩364,817 25+₩363,277 가격 더 알아보기 | - | Polyester | Transparent | - | 24AWG | Solid | - | 793ft | - | - | 241.7m | 200°C | - | - | Copper | - | 0.577mm | - | - | ||||||
Reel of 1 릴 | 1+₩208,840 2+₩198,713 3+₩192,987 5+₩185,970 7+₩181,466 가격 더 알아보기 | - | PTFE | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 0.94mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩220,418 2+₩209,724 3+₩203,678 5+₩196,270 7+₩191,510 가격 더 알아보기 | - | TFE | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩131,959 | - | Polyester | Red | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.33mm² | 600V | Tinned Copper | - | 1.13mm | - | 99M Series | ||||||
Each | 1+₩258,288 | - | Silicone | Black | - | 14AWG | 420 x 0.08mm | - | 100ft | - | - | 30.5m | 180°C | - | 1.1kV | Tinned Copper | - | 4.7mm | - | - | ||||||
Reel of 1 릴 | 1+₩1,083,924 2+₩1,030,324 3+₩1,006,787 5+₩986,652 7+₩966,516 가격 더 알아보기 | - | PVC | White | - | 12AWG | Solid | - | 1000ft | - | - | 305m | 90°C | 3.31mm² | 600V | Copper | - | 3.12mm | - | - | ||||||
Reel of 1 릴 | 1+₩387,340 2+₩368,441 3+₩357,742 5+₩344,632 7+₩336,213 가격 더 알아보기 | - | PVC | Black | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | - | 2.007mm | MIL-W-16878/1 | - | ||||||
Reel of 1 릴 | 1+₩277,360 5+₩246,893 10+₩234,651 25+₩229,958 | - | PVC | Blue, White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 1kV | Copper | - | 2.032mm | MIL-W-76C | - | ||||||
Reel of 1 릴 | 1+₩41,948 5+₩41,699 10+₩41,449 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 300V | Tinned Copper | - | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 1 릴 | 1+₩71,619 50+₩70,108 | - | PVC | Grey | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30m | 105°C | 0.23mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+₩1,577,279 | - | Polyolefin | Green, Yellow | - | - | 78 x 0.4mm | - | 328ft | - | - | 100m | 125°C | 10mm² | 1kV | Tinned Copper | - | 5.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
Each | 1+₩315,992 5+₩302,841 10+₩282,134 25+₩279,393 50+₩277,983 | - | - | - | - | 34AWG | Solid | - | 4060ft | - | - | 1237.5m | 130°C | - | - | Copper | - | 0.183mm | - | - | ||||||
Reel of 1 릴 | 1+₩1,779,781 10+₩1,735,719 | - | PTFE | Yellow | - | 20AWG | 7 x 28AWG | - | 1000ft | - | - | 305m | 200°C | 0.562mm² | 600V | Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩1,852,684 2+₩1,760,474 3+₩1,708,274 5+₩1,644,247 7+₩1,603,127 | - | XLPE | Black | - | 20AWG | 19 x 32AWG | - | 1000ft | - | - | 305m | 125°C | 0.62mm² | 300V | Copper | - | 1.75mm | MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266 | - | ||||||
Each | 1+₩274,401 | - | Silicone | Red | - | 14AWG | 420 x 0.08mm | - | 100ft | - | - | 30.5m | 180°C | - | 1.1kV | Tinned Copper | - | 4.7mm | - | - | ||||||
Reel of 1 릴 | 1+₩179,382 | - | TFE | Orange | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||
Reel of 1 릴 | 1+₩57,785 5+₩57,442 10+₩57,098 | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | - | 1.27mm | MIL-W-16878/1 | - | ||||||
Each | 1+₩234,056 2+₩219,850 5+₩217,004 10+₩214,158 25+₩200,100 가격 더 알아보기 | - | - | - | - | 22AWG | Solid | - | 254ft | - | - | 77.4m | 130°C | - | - | Copper | - | 0.686mm | - | - | ||||||