0
0 개 품목₩0

Hook Up Wire :

4,707개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4532205

RoHS

Reel of 1
1+₩651,165
2+₩619,197
3+₩601,109
5+₩578,923
7+₩564,679
가격 더 알아보기
-
PVC
Green
-
18AWG
Solid
-
1000ft
-
-
305m
105°C
0.823mm²
300V
Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532029

RoHS

Reel of 1
1+₩1,952,391
2+₩1,855,164
3+₩1,800,105
5+₩1,732,585
7+₩1,689,204
-
PTFE
Blue
-
26AWG
19 x 38AWG
-
1000ft
-
-
305m
200°C
0.155mm²
600V
Silver Plated Copper
-
1.04mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4533301

RoHS

Reel of 1
1+₩128,136
2+₩121,950
3+₩118,455
5+₩114,174
7+₩111,424
가격 더 알아보기
-
PVC
Black
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
105°C
0.15mm²
600V
Copper
-
0.991mm
-
-
4539839

RoHS

Reel of 1
1+₩494,362
2+₩470,161
3+₩456,477
5+₩439,694
7+₩428,916
가격 더 알아보기
-
MPPE
White
-
26AWG
7 x 34AWG
-
1000ft
-
-
304.8m
110°C
0.14mm²
300V
Copper
-
0.89mm
-
EcoGen EcoWire Plus Series
4539819

RoHS

Reel of 1
1+₩270,042
-
PTFE
Brown
-
30AWG
7 x 38AWG
-
1000ft
-
-
305m
200°C
0.06mm²
600V
Silver Plated Copper
-
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4731198

RoHS

Reel of 1
1+₩431,882
5+₩424,914
10+₩409,176
-
Polymer
White
-
-
-
-
328ft
-
-
100m
125°C
4mm²
750VAC
Tinned Copper
-
4.3mm
CE
OLFLEX HEAT 125 SC Series
4843937

RoHS

Reel of 1
1+₩36,105
5+₩30,201
10+₩29,131
25+₩27,300
Hook Up Wire
PVC
Orange
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
-
0.76mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1, UL MTW, IEC 60332-2, CE
-
4843953

RoHS

Reel of 1
1+₩364,710
5+₩288,386
10+₩253,803
25+₩232,778
Hook Up Wire
PTFE
Green
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.969mm²
1kV
Copper
-
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4911157

RoHS

Reel of 1
1+₩129,196
5+₩122,818
10+₩117,655
25+₩113,684
-
PVC
Orange
-
17AWG
-
-
328ft
-
-
100m
105°C
1mm²
600V
Tinned Copper
-
3.1mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911154

RoHS

Reel of 1
1+₩129,196
5+₩122,818
10+₩117,655
25+₩113,684
-
PVC
White
-
17AWG
-
-
328ft
-
-
100m
105°C
1mm²
600V
Tinned Copper
-
3.1mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911193

RoHS

Reel of 1
1+₩1,244,678
5+₩1,183,125
10+₩1,133,298
25+₩1,095,219
-
PVC
Green, Yellow
-
4AWG
-
-
328ft
-
-
100m
105°C
25mm²
600V
Tinned Copper
-
10.2mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911182

RoHS

Reel of 1
1+₩597,220
5+₩567,678
10+₩543,773
25+₩525,504
-
PVC
Green, Yellow
-
10AWG
-
-
82ft
-
-
25m
70°C
6mm²
750VAC
Tinned Copper
-
5.1mm
CSA TEW, UL AWM 1015, UL MTW 1063
Multi Standard SC 2.1 Series
4911190

RoHS

Reel of 1
1+₩816,873
5+₩776,468
10+₩743,779
25+₩718,762
-
PVC
Black
-
6AWG
-
-
328ft
-
-
100m
105°C
16mm²
600V
Tinned Copper
-
9mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911148

RoHS

Reel of 1
1+₩83,257
5+₩79,143
10+₩75,810
25+₩73,259
-
PVC
White
-
22AWG
-
-
328ft
-
-
100m
70°C
0.5mm²
750VAC
Tinned Copper
-
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
4911189

RoHS

Reel of 1
1+₩816,873
5+₩776,468
10+₩743,779
25+₩718,762
-
PVC
Green, Yellow
-
6AWG
-
-
328ft
-
-
100m
105°C
16mm²
600V
Tinned Copper
-
9mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911139

RoHS

Reel of 1
1+₩358,908
5+₩341,154
10+₩326,795
25+₩315,809
-
PVC
Black
-
-
-
-
328ft
-
-
100m
105°C
4mm²
1kV
Tinned Copper
-
4.3mm
-
V-90HT Series
4911113

RoHS

Reel of 1
1+₩153,615
5+₩146,024
10+₩139,873
25+₩135,162
-
Rubber
Black
-
-
-
-
328ft
-
-
100m
90°C
1.5mm²
3kV
Tinned Copper
-
7mm
EN 60228, IEC 60332-1,-2, VDE 0812
NSGAFOU Series
4531227

RoHS

Reel of 1
1+₩119,492
2+₩110,477
3+₩107,429
5+₩104,380
7+₩102,126
가격 더 알아보기
-
PVC
Yellow
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
600V
Copper
-
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4531266

RoHS

Reel of 1
1+₩260,600
2+₩247,944
3+₩240,779
5+₩232,003
7+₩226,365
가격 더 알아보기
-
PVC
Green
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
105°C
0.38mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
4532246

RoHS

Reel of 1
1+₩128,136
2+₩121,950
3+₩118,455
5+₩114,174
7+₩111,424
가격 더 알아보기
-
PVC
White, Red
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Copper
-
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4532141

RoHS

Reel of 1
1+₩304,917
2+₩290,071
3+₩281,674
5+₩271,383
7+₩264,774
가격 더 알아보기
-
PVC
White, Black
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
105°C
1.23mm²
600V
Tinned Copper
-
1.96mm
MIL-DTL-16878/1 (Type B)
-
4531934

RoHS

Reel of 1
1+₩156,188
-
PVC
Green
-
22AWG
16 x 30AWG
-
1000ft
-
-
305m
90°C
0.81mm²
1kV
Tinned Copper
-
2.01mm
MIL-W-76 Type MWP
-
4532195

RoHS

Reel of 1
1+₩352,280
-
PTFE
Brown
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
0.62mm²
1kV
Silver Plated Copper
-
1.73mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4532023

RoHS

Reel of 1
1+₩11,976,563
-
PVC
Green, Yellow
-
6AWG
133 x 27AWG
-
1000ft
-
-
305m
105°C
13.57mm²
600V
Tinned Copper
-
8.53mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4532149

RoHS

Reel of 1
1+₩604,692
2+₩575,034
3+₩558,245
5+₩537,667
7+₩524,449
-
PVC
Orange
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
80°C
0.357mm²
1kV
Tinned Copper
-
1.58mm
MIL-W-76 B Type MW
-
4707개 품목 3901-3925개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account