0
0 개 품목₩0

Hook Up Wire :

4,707개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4911145

RoHS

Reel of 1
1+₩122,036
5+₩115,988
10+₩111,112
25+₩107,368
-
PVC
Orange
-
-
-
-
820ft
-
-
250m
70°C
0.25mm²
50VAC
Copper
-
1.3mm
CE
LiY Series
4539875

RoHS

Reel of 1
1+₩1,513,213
-
PTFE
Green
-
30AWG
7 x 38AWG
-
1000ft
-
-
305m
200°C
0.057mm²
600V
Silver Plated Copper
-
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4531253

RoHS

Reel of 1
1+₩196,581
2+₩187,063
3+₩181,674
5+₩175,073
7+₩170,833
가격 더 알아보기
-
MPPE
Green, Yellow
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4531264

RoHS

Reel of 1
1+₩136,391
2+₩129,799
3+₩126,075
5+₩121,511
7+₩118,583
가격 더 알아보기
-
PVC
Yellow
-
20AWG
Solid
-
100ft
-
-
30.5m
80°C
0.52mm²
1kV
Copper
-
1.676mm
MIL-W-76 B Type MW
-
4532070

RoHS

Reel of 1
1+₩1,935,269
-
PTFE
Green
-
30AWG
Solid
-
1000ft
-
-
305m
200°C
0.051mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4911197

RoHS

Reel of 1
1+₩1,788,779
5+₩1,700,318
10+₩1,628,725
25+₩1,573,961
-
PVC
Black
-
2AWG
-
-
1640ft
-
-
499.87m
105°C
35mm²
600V
Tinned Copper
-
11.7mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4531962

RoHS

Reel of 1
1+₩217,823
2+₩207,259
3+₩201,278
5+₩193,957
7+₩189,254
가격 더 알아보기
-
PVC
Grey
-
16AWG
Solid
-
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
-
2.11mm
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
-
4532232

RoHS

Reel of 1
1+₩308,386
-
PTFE
Brown
-
32AWG
7 x 40AWG
-
1000ft
-
-
305m
200°C
0.034mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4911097

RoHS

Reel of 1
1+₩215,333
5+₩204,697
10+₩196,077
25+₩189,473
-
FEP
Red
-
-
-
-
328ft
-
-
100m
205°C
1mm²
500V
Tinned Copper
-
1.95mm
CE
OLFLEX HEAT 205 SC Series
4911123

RoHS

Reel of 1
1+₩100,497
5+₩95,519
10+₩91,507
25+₩88,421
-
PVC
Red
-
-
-
-
328ft
-
-
100m
105°C
1mm²
1kV
Tinned Annealed Copper
-
2.9mm
CE
V-90HT SC Series
4911129

RoHS

Reel of 1
1+₩143,555
5+₩136,458
10+₩130,718
25+₩126,316
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
105°C
1.5mm²
1kV
Tinned Annealed Copper
-
3.2mm
CE
V-90HT SC Series
4911168

RoHS

Reel of 1
1+₩267,031
5+₩253,824
10+₩243,126
25+₩234,959
-
PVC
Orange
-
14AWG
-
-
328ft
-
-
100m
70°C
2.5mm²
750V
Tinned Copper
-
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
4911174

RoHS

Reel of 1
1+₩401,966
5+₩382,093
10+₩366,006
25+₩353,703
-
PVC
Brown
-
12AWG
-
-
328ft
-
-
100m
105°C
4mm²
600V
Tinned Copper
-
4.6mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX Series
4539844

RoHS

Reel of 1
1+₩599,147
2+₩569,764
3+₩553,133
5+₩532,740
7+₩519,651
가격 더 알아보기
-
MPPE
White
-
12AWG
19 x 25AWG
-
100ft
-
-
30.5m
110°C
3.08mm²
300V
Copper
-
3.05mm
-
EcoGen EcoWire Plus Series
4539824

RoHS

Reel of 1
1+₩661,623
-
MPPE
White
-
24AWG
7 x 32AWG
-
1000ft
-
-
304.8m
110°C
0.23mm²
300V
Copper
-
1.02mm
-
EcoGen EcoWire Plus Series
4532007

RoHS

Reel of 1
1+₩325,781
-
PTFE
Red
-
30AWG
Solid
-
1000ft
-
-
305m
200°C
0.051mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4532010

RoHS

Reel of 1
1+₩128,136
2+₩121,950
3+₩118,455
5+₩114,174
7+₩111,424
가격 더 알아보기
-
PVC
White, Yellow
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Tinned Copper
-
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4532103

RoHS

Reel of 1
1+₩115,002
2+₩109,455
3+₩106,326
5+₩102,486
7+₩100,020
가격 더 알아보기
-
PVC
Green
-
14AWG
Solid
-
100ft
-
-
30.5m
90°C
2.08mm²
600V
Copper
-
2.69mm
UL THHN, UL THWN
-
4532124

RoHS

Reel of 1
1+₩945,996
2+₩899,335
3+₩872,923
5+₩840,543
7+₩819,742
가격 더 알아보기
-
PVC
Red
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
80°C
0.81mm²
1kV
Tinned Copper
-
2.01mm
MIL-W-76 B Type MW
-
4532135

RoHS

Reel of 1
1+₩108,953
2+₩103,707
3+₩100,742
5+₩97,105
7+₩94,772
가격 더 알아보기
-
PVC
Slate
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
2.13mm
CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
-
4911191

RoHS

Reel of 1
1+₩816,873
5+₩776,468
10+₩743,779
25+₩718,762
-
PVC
Brown
-
6AWG
-
-
328ft
-
-
100m
105°C
16mm²
600V
Tinned Copper
-
9mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911195

RoHS

Reel of 1
1+₩1,244,678
5+₩1,183,125
10+₩1,133,298
25+₩1,095,219
-
PVC
Brown
-
4AWG
-
-
328ft
-
-
100m
105°C
25mm²
600V
Tinned Copper
-
10.2mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4532226

RoHS

Reel of 1
1+₩100,343
2+₩95,518
3+₩92,786
5+₩89,443
7+₩87,294
가격 더 알아보기
-
PVC
Black
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.32mm²
600V
Tinned Copper
-
2.26mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4911160

RoHS

Reel of 1
1+₩134,956
5+₩128,270
10+₩122,880
25+₩118,745
-
PVC
White, Blue
-
18AWG
-
-
328ft
-
-
100m
70°C
1mm²
600V
Tinned Copper
-
2.9mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911184

RoHS

Reel of 1
1+₩597,220
5+₩567,678
10+₩543,773
25+₩525,504
-
PVC
White
-
10AWG
-
-
328ft
-
-
100m
105°C
6mm²
600V
Tinned Copper
-
5.1mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4707개 품목 4176-4200개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account