0
0 개 품목₩0

Hook Up Wire :

4,714개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
1204358

RoHS

Reel of 1
1+
₩532,890
5+
₩506,214
-
PVC
Green, Yellow
-
10AWG
-
-
328ft
-
-
100m
80°C
6mm²
750V
Copper
-
5.3mm
CE, HAR
H07V-K Series
1204074

RoHS

Reel of 1
1+
₩94,388
25+
₩89,684
-
PVC
Green, Yellow
-
-
24 x 0.2mm
-
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
-
1190628

RoHS

Reel of 1
1+
₩37,504
5+
₩34,333
-
Silicone Rubber
Black
-
17AWG
512 x 0.05mm
-
16ft
-
-
5m
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
1204343

RoHS

Reel of 1
1+
₩156,333
25+
₩148,531
-
PVC
Red
-
16AWG
30 x 0.255mm
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
4327007

RoHS

Reel of 1
1+
₩266,564
5+
₩244,026
10+
₩235,698
-
Silicone Rubber
Black
-
13AWG
651 x 0.07mm
-
82ft
-
-
25m
150°C
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
2291014

RoHS

Reel of 1
1+
₩147,375
50+
₩121,085
-
PTFE
Blue
-
32AWG
7 x 40AWG
-
100ft
-
-
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1184000

RoHS

Reel of 1
1+
₩40,066
5+
₩36,678
10+
₩35,426
-
PTFE
Yellow
-
26AWG
Solid
-
82ft
-
-
25m
190°C
0.128mm²
300V
Silver Plated Copper
-
0.75mm
-
-
1232070

RoHS

Reel of 100
1+
₩268,771
5+
₩233,412
10+
₩227,365
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
-
-
-
2.007mm
-
-
-
1251478

RoHS

Each
1+
₩251,146
5+
₩229,811
10+
₩222,700
-
-
-
-
-
Solid
-
-
-
-
-
-
-
-
-
0.439mm
-
-
-
1199068

RoHS

Reel of 1
1+
₩361,650
-
PVC
Black
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.51mm²
600V
Tinned Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1285819

RoHS

Reel of 1
1+
₩52,640
5+
₩48,444
10+
₩47,476
-
PVC
Green
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
1285925

RoHS

Reel of 1
1+
₩106,229
25+
₩100,914
-
Silicone
Yellow
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
4326866

RoHS

Reel of 1
1+
₩50,772
-
Silicone Rubber
Red
-
-
256 x 0.05mm
-
16ft
-
-
5m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
1285723

RoHS

Reel of 1
1+
₩209,782
25+
₩199,309
125+
₩189,325
-
PVC
Brown
-
-
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
2290733

RoHS

Reel of 1
1+
₩1,102,105
-
PTFE
White
-
14AWG
19 x 27AWG
-
100ft
-
-
30.5m
200°C
1.94mm²
600V
Silver Plated Copper
-
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1252008

RoHS

Reel of 100
1+
₩705,686
5+
₩648,390
10+
₩622,315
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
-
-
-
5.283mm
-
-
-
1742643

RoHS

Reel of 1
1+
₩124,005
2+
₩123,255
3+
₩122,504
5+
₩121,753
7+
₩118,169
가격 더 알아보기
-
PVC
Green, Yellow
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184057

RoHS

Reel of 1
1+
₩149,887
5+
₩137,214
10+
₩132,531
25+
₩129,858
-
-
-
-
-
19 x 0.2mm
-
-
-
-
-
190°C
0.597mm²
300V
Silver Plated Copper
-
-
-
-
2290803

RoHS

Reel of 1
1+
₩114,332
50+
₩105,546
250+
₩103,436
-
PVC
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.32mm²
600V
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290910

RoHS

Reel of 1
1+
₩86,869
50+
₩71,372
-
PVC
Red
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291043

RoHS

Reel of 1
1+
₩75,879
2+
₩70,048
3+
₩68,058
5+
₩66,067
7+
₩64,076
가격 더 알아보기
-
PVC
Orange
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
600V
Tinned Copper
-
0.89mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1843255

RoHS

Reel of 1
1+
₩597,759
50+
₩525,941
-
Silicone
White
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
150°C
5.32mm²
15kV
Copper
-
5.28mm
-
-
1184093

RoHS

Reel of 1
1+
₩492,539
5+
₩488,287
-
PTFE
White
-
22AWG
0
-
328ft
-
-
100m
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1199127

RoHS

Reel of 1
1+
₩154,210
50+
₩142,359
250+
₩139,512
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1617595

RoHS

Reel of 1
1+
₩808,476
-
Polychloroprene
Black
-
6AWG
510 x 0.21mm
-
164ft
-
-
50m
85°C
16mm²
100V
Copper
-
11mm
-
H01N2-D Series
4714개 품목 426-450개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account