0
0 개 품목₩0

Hook Up Wire :

4,719개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
1177743

RoHS

Reel of 1
1+
₩24,793
5+
₩24,104
-
PVC
Yellow
-
-
16 x 0.2mm
-
328ft
-
-
100m
70°C
0.5mm²
300V
Copper
-
2.5mm
-
-
1177536

RoHS

Reel of 1
1+
₩34,374
5+
₩29,776
10+
₩26,515
25+
₩23,861
-
PVC
Brown
-
20AWG
10 x 0.255mm
-
328ft
-
-
100m
105°C
0.597mm²
600V
Copper
-
2.54mm
-
-
1465869

RoHS

Reel of 1
1+
₩26,920
5+
₩25,482
10+
₩24,489
25+
₩23,780
-
Silicone Rubber
Black
-
-
24 x 0.2mm
-
82ft
-
-
25m
70°C
0.75mm²
300V
Tinned Copper
-
2.8mm
-
-
1177541

RoHS

Reel of 1
1+
₩68,726
5+
₩66,255
10+
₩64,230
25+
₩63,176
-
PVC
Black
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.597mm²
600V
Copper
-
2.54mm
-
-
4755704
Reel of 1
1+
₩48,865
-
PVC
White
-
-
Solid
-
1640ft
-
-
500m
-
0.8mm²
300V
-
-
2.05mm
-
-
2500996

RoHS

Reel of 1
1+
₩63,987
5+
₩60,523
-
Silicone Rubber
Red
-
-
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
500V
Tinned Copper
-
2.1mm
BS EN 50525-2-41
Pro Power SIAF
1172903

RoHS

Reel of 1
1+
₩28,204
-
PVC
Green, Yellow
-
-
7 x 0.2mm
-
1640ft
-
-
500m
85°C
0.22mm²
1kV
-
-
1.2mm
-
-
1202751

RoHS

Reel of 1
1+
₩127,872
-
PVC
Red
-
-
14 x 0.3mm
-
1640ft
-
-
500m
70°C
1mm²
-
Copper
-
2.7mm
-
-
Each
1+
₩59,531
5+
₩53,657
10+
₩50,132
25+
₩40,572
-
PVC
Green, Yellow
-
-
50 x 0.25mm
-
328ft
-
-
100m
70°C
2.5mm²
600V
Copper
-
4.2mm
-
-
2465025

RoHS

Reel of 1
1+
₩91,210
5+
₩86,267
-
PVC
Yellow
-
-
32 x 0.19mm
-
328ft
-
-
100m
70°C
1mm²
500V
Copper
-
2.5mm
-
-
Each
1+
₩122,162
-
PVC
Black
-
-
126 x 0.4mm
-
164ft
-
-
50m
85°C
16mm²
600V
Copper
-
8.8mm
-
-
2501000

RoHS

Reel of 1
1+
₩87,381
5+
₩82,662
-
Silicone Rubber
Green, Yellow
-
-
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
500V
Tinned Copper
-
2.3mm
BS EN 50525-2-41
Pro Power SIAF
Reel of 1
1+
₩29,573
5+
₩27,284
-
PVC
White
-
-
30 x 0.25mm
-
328ft
-
-
100m
70°C
1.5mm²
450V
Copper
-
3.5mm
-
-
1202750

RoHS

Reel of 1
1+
₩157,302
-
PVC
Black
-
-
14 x 0.3mm
-
1640ft
-
-
500m
70°C
1mm²
-
Copper
-
2.7mm
-
-
2501005

RoHS

Reel of 1
1+
₩110,776
5+
₩104,781
-
Silicone Rubber
Blue
-
-
32 x 0.2mm
-
328ft
-
-
100m
180°C
1mm²
500V
Tinned Copper
-
2.5mm
BS EN 50525-2-41
Pro Power SIAF
2465026

RoHS

Reel of 1
1+
₩144,643
-
PVC
Yellow
-
-
30 x 0.24mm
-
328ft
-
-
100m
70°C
1.5mm²
750V
Tinned Copper
-
2.9mm
-
-
1202755

RoHS

Reel of 1
1+
₩249,443
-
PVC
Red
-
-
28 x 0.3mm
-
1640ft
-
-
500m
70°C
2mm²
-
Copper
-
3.4mm
-
-
9200665
Reel of 1
1+
₩25,243
-
-
White
-
-
30 x 0.25mm
-
328ft
-
-
100m
-
1.5mm²
-
-
-
-
-
-
1465947

RoHS

Reel of 1
1+
₩420,620
3+
₩410,553
-
LSPVC
Black
-
-
80 x 0.4mm
-
328ft
-
-
100m
70°C
10mm²
450V
Copper
-
6.4mm
-
-
1465944

RoHS

Reel of 1
1+
₩324,459
-
LSPVC
Brown
-
-
80 x 0.4mm
-
328ft
-
-
100m
70°C
10mm²
450V
Copper
-
6.4mm
-
-
1566582

RoHS

Reel of 1
1+
₩324,212
5+
₩321,522
10+
₩307,076
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3288645

RoHS

Reel of 1
1+
₩156,595
2+
₩144,562
5+
₩141,671
10+
₩138,780
25+
₩135,889
가격 더 알아보기
-
MPPE
Blue
-
-
28 x 0.16mm
-
164ft
-
-
50m
105°C
0.5mm²
600V
Tinned Copper
-
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288654

RoHS

Reel of 1
1+
₩156,595
2+
₩144,562
5+
₩141,671
10+
₩138,780
25+
₩135,889
가격 더 알아보기
-
MPPE
Red
-
-
28 x 0.16mm
-
164ft
-
-
50m
105°C
0.5mm²
600V
Tinned Copper
-
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3868601

RoHS

Each
1+
₩961,589
-
Mica Glass
Tan
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
450°C
-
600V
Nickel Plated Copper
-
4.1mm
CSA, NRTL, UL
HTMG Series
3861221

RoHS

Each
1+
₩959,314
-
Mica Glass
Tan
-
10AWG
105 x 30AWG
-
50ft
-
-
15.2m
450°C
-
600V
Nickel Plated Copper
-
5.7mm
CSA, NRTL, UL
HTMG Series
4719개 품목 4576-4600개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account